| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD13380F3T | Texas Instruments | $0.2741 | Power Field-Effect Transistor, 3.6A I(D), 12V, 0.092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CSD13380F3 vs CSD13380F3T |
Part Details for CSD13380F3 by Texas Instruments
Results Overview of CSD13380F3 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD13380F3 Information
CSD13380F3 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD13380F3 | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA0.6x0.7, 76mOhm 3-PICOSTAR -55 to 150 | |
| CSD13380F3T | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA0.6x0.7, 76mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for CSD13380F3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47750-2-ND
|
DigiKey | MOSFET N-CH 12V 3.6A 3PICOSTAR Min Qty: 3000 Container: Tape & Reel |
74323 Tape & Reel |
|
$0.0688 / $0.0808 | Buy Now |
|
DISTI #
296-47750-1-ND
|
DigiKey | MOSFET N-CH 12V 3.6A 3PICOSTAR Min Qty: 1 Container: Cut Tape |
74323 Cut Tape |
|
$0.1088 / $0.3800 | Buy Now |
|
DISTI #
296-47750-6-ND
|
DigiKey | MOSFET N-CH 12V 3.6A 3PICOSTAR Min Qty: 1 Container: Digi-Reel |
74323 Digi-Reel® |
|
$0.1088 / $0.3800 | Buy Now |
|
DISTI #
595-CSD13380F3
|
Mouser Electronics | MOSFETs 12-V N channel NexF ET power MOSFET si A A 595-CSD13380F3T RoHS: Compliant | 13872 |
|
$0.0610 / $0.3800 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 12V 3.6A 3-Pin PicoStar T/R | 3000 |
|
RFQ | |
|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 3.6A I(D), 12V, 0.092OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 6000 |
|
$0.0439 / $0.1352 | Buy Now |
|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 3.6A I(D), 12V, 0.092OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4060 |
|
$0.0560 / $0.2800 | Buy Now |
|
|
Chip Stock | MOSFET N-CH 12V 3.6A 3PICOSTAR N-Channel 12 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR | 575499 |
|
RFQ | |
|
DISTI #
CSD13380F3-U1
|
Maritex | MOSFETs, CSD13380F3, TEXAS INSTRUMENTS, 3.6 A, 63 m?, 12 V, 8 V Min Qty: 1 Package Multiple: 1 | 10 |
|
$0.0550 / $0.1340 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 12V 3.6A 3PICOSTAR / N-Channel 12 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR | 225000 |
|
$0.0972 / $0.1457 | Buy Now |
US Tariff Estimator: CSD13380F3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSD13380F3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD13380F3 Part Data Attributes
|
|
CSD13380F3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD13380F3
Texas Instruments
Power Field-Effect Transistor, 3.6A I(D), 12V, 0.092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Date Of Intro | 2016-10-31 | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode And Resistor | |
| DS Breakdown Voltage-Min | 12 V | |
| Drain Current-Max (ID) | 3.6 A | |
| Drain-source On Resistance-Max | 0.092 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 12.5 Pf | |
| JESD-30 Code | R-PBGA-B3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 1.4 W | |
| Pulsed Drain Current-Max (IDM) | 13.5 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | Butt | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD13380F3
This table gives cross-reference parts and alternative options found for CSD13380F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD13380F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CSD13380F3 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling.
-
To optimize performance, ensure proper power supply decoupling, use a low-ESR capacitor for the AVDD pin, and minimize the length of the analog input traces. Additionally, use a low-noise, low-impedance power supply, and consider using a ferrite bead or a pi-filter to reduce noise.
-
The maximum clock frequency for the CSD13380F3 is 50 MHz, but it's recommended to operate at a lower frequency (e.g., 10-20 MHz) to ensure reliable operation and minimize power consumption.
-
The CSD13380F3 has a maximum junction temperature of 150°C. Ensure good thermal conduction by using a heat sink or a thermal pad, and avoid blocking airflow around the device. Monitor the device temperature and adjust the design accordingly to prevent overheating.
-
The recommended input signal range for the CSD13380F3 is 0-3.3V, but it can accept input signals up to 5V. However, exceeding the recommended range may affect the device's performance and accuracy.