| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD13383F4 | Texas Instruments | $0.1115 | Small Signal Field-Effect Transistor, 2.9A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CSD13383F4T vs CSD13383F4 |
Part Details for CSD13383F4T by Texas Instruments
Results Overview of CSD13383F4T by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD13383F4T Information
CSD13383F4T by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD13383F4T | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 44mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for CSD13383F4T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38621-6-ND
|
DigiKey | MOSFET N-CH 12V 2.9A 3PICOSTAR Min Qty: 1 Container: Digi-Reel |
4147 Digi-Reel® |
|
$0.6329 / $1.6000 | Buy Now |
|
DISTI #
296-38621-1-ND
|
DigiKey | MOSFET N-CH 12V 2.9A 3PICOSTAR Min Qty: 1 Container: Cut Tape |
4147 Cut Tape |
|
$0.6329 / $1.6000 | Buy Now |
|
DISTI #
296-38621-2-ND
|
DigiKey | MOSFET N-CH 12V 2.9A 3PICOSTAR Min Qty: 250 Container: Tape & Reel |
3250 Tape & Reel |
|
$0.4962 / $0.5806 | Buy Now |
|
DISTI #
V72:2272_07248721
|
Arrow Electronics | Trans MOSFET N-CH 12V 2.9A 3-Pin PicoStar T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 198 |
|
$0.3533 / $0.3713 | Buy Now |
|
DISTI #
595-CSD13383F4T
|
Mouser Electronics | MOSFETs 12V N-Channel FemtoF ET MOSFET A 595-CSD A 595-CSD13383F4 RoHS: Compliant | 467 |
|
$0.3720 / $1.4200 | Buy Now |
|
DISTI #
61219635
|
Verical | Trans MOSFET N-CH 12V 2.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 198 |
|
$0.3533 / $0.3653 | Buy Now |
|
DISTI #
V72:2272_07248721
|
Arrow Electronics | Trans MOSFET N-CH 12V 2.9A 3-Pin PicoStar T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 198 |
|
$0.3533 / $0.3713 | Buy Now |
|
DISTI #
61219635
|
Verical | Trans MOSFET N-CH 12V 2.9A 3-Pin PicoStar T/R COO: Philippines RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 198 |
|
$0.3533 / $0.3653 | Buy Now |
|
DISTI #
61219635
|
Verical | Trans MOSFET N-CH 12V 2.9A 3-Pin PicoStar T/R COO: Philippines RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 198 |
|
$0.3533 / $0.3653 | Buy Now |
|
DISTI #
CSD13383F4T
|
TME | Transistor: N-MOSFET, unipolar, 12V, 2.9A, Idm: 18.5A, 500mW Min Qty: 1 | 0 |
|
$0.4350 / $0.7940 | RFQ |
US Tariff Estimator: CSD13383F4T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSD13383F4T Part Data Attributes
|
|
CSD13383F4T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD13383F4T
Texas Instruments
Small Signal Field-Effect Transistor, 2.9A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.40 | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode And Resistor | |
| DS Breakdown Voltage-Min | 12 V | |
| Drain Current-Max (ID) | 2.9 A | |
| Drain-source On Resistance-Max | 0.065 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 61 Pf | |
| JESD-30 Code | R-XBCC-N3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 0.5 W | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Pulsed Drain Current-Max (IDM) | 27 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD13383F4T
This table gives cross-reference parts and alternative options found for CSD13383F4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD13383F4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CSD13383F4T Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a common mode choke or ferrite bead to filter the power supply.
-
Adjust the VCOMH voltage (typically between 2.5V to 3.5V) to optimize brightness. For contrast, adjust the VGH and VGL voltages (typically between 10V to 15V) to achieve the desired level.
-
The recommended clock frequency is 30 MHz to 60 MHz. However, the actual frequency may vary depending on the specific display module and system requirements.
-
Power on the display in the following sequence: VDD, VGH, VGL, and finally, the clock signal. Ensure a minimum delay of 10 ms between each power-on step.
-
The maximum operating temperature range is -20°C to 70°C. However, the display's performance may degrade at extreme temperatures.