Datasheets
packagee
CSD15380F3 by: Texas Instruments

Power Field-Effect Transistor, 0.5A I(D), 20V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Part Details for CSD15380F3 by Texas Instruments

Results Overview of CSD15380F3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

CSD15380F3 Information

CSD15380F3 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CSD15380F3 Texas Instruments 20V, N ch NexFET MOSFET™, single LGA0.6x0.7, 1460mOhm 3-PICOSTAR -55 to 150
CSD15380F3T Texas Instruments 20V, N ch NexFET MOSFET™, single LGA0.6x0.7, 1460mOhm 3-PICOSTAR -55 to 150

Price & Stock for CSD15380F3

Part # Distributor Description Stock Price Buy
DISTI # 296-44373-6-ND
DigiKey MOSFET N-CH 20V 500MA 3PICOSTAR Min Qty: 1 Container: Digi-Reel 78222
Digi-Reel®
  • 1 $0.3600
  • 10 $0.2200
  • 50 $0.1578
  • 100 $0.1375
  • 500 $0.1017
$0.1017 / $0.3600 Buy Now
DISTI # 296-44373-2-ND
DigiKey MOSFET N-CH 20V 500MA 3PICOSTAR Min Qty: 3000 Container: Tape & Reel 78222
Tape & Reel
  • 3,000 $0.0752
  • 9,000 $0.0639
$0.0639 / $0.0752 Buy Now
DISTI # J56:1989_10186888
Arrow Electronics Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2627 Europe - 30000
  • 3,000 $0.0590
  • 9,000 $0.0480
$0.0480 / $0.0590 Buy Now
DISTI # P02:6590_15779112
Arrow Electronics Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2216 Container: Cut Strips Asia - 2680
  • 38 $0.1874
  • 50 $0.1524
  • 100 $0.1143
  • 500 $0.0753
  • 3,000 $0.0570
  • 9,000 $0.0463
$0.0463 / $0.1874 Buy Now
DISTI # 595-CSD15380F3
Mouser Electronics MOSFETs 20-V N channel NexF ET power MOSFET si A A 595-CSD15380F3T RoHS: Compliant 8974
  • 1 $0.3400
  • 10 $0.2070
  • 100 $0.1300
  • 500 $0.0960
  • 1,000 $0.0850
  • 3,000 $0.0710
  • 6,000 $0.0630
  • 9,000 $0.0530
  • 24,000 $0.0500
$0.0500 / $0.3400 Buy Now
DISTI # 93857460
Verical Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2216 Americas - 2680
  • 39 $0.1859
  • 50 $0.1511
  • 100 $0.1134
  • 500 $0.0747
  • 3,000 $0.0566
  • 9,000 $0.0460
$0.0460 / $0.1859 Buy Now
Bristol Electronics Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R Min Qty: 1 130
  • 1 $0.4500
  • 35 $0.2250
$0.2250 / $0.4500 Buy Now
Quest Components SMALL SIGNAL FIELD-EFFECT TRANSISTOR 104
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now
DISTI # J56:1989_10186888
Arrow Electronics Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2627 Europe - 30000
  • 3,000 $0.0590
  • 9,000 $0.0480
$0.0480 / $0.0590 Buy Now
DISTI # P02:6590_15779112
Arrow Electronics Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2216 Container: Cut Strips Asia - 2680
  • 38 $0.1874
  • 50 $0.1524
  • 100 $0.1143
  • 500 $0.0753
  • 3,000 $0.0570
  • 9,000 $0.0463
$0.0463 / $0.1874 Buy Now
DISTI # 93857460
Verical Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2216 Americas - 2680
  • 39 $0.1859
  • 50 $0.1511
  • 100 $0.1134
  • 500 $0.0747
  • 3,000 $0.0566
  • 9,000 $0.0460
$0.0460 / $0.1859 Buy Now
DISTI # 93857460
Verical Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2216 Americas - 2680
  • 39 $0.1859
  • 50 $0.1511
  • 100 $0.1134
  • 500 $0.0747
  • 3,000 $0.0566
  • 9,000 $0.0460
$0.0460 / $0.1859 Buy Now
DISTI # J56:1989_10186888
Arrow Electronics Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2627 Europe - 30000
  • 3,000 $0.0590
  • 9,000 $0.0480
$0.0480 / $0.0590 Buy Now
DISTI # P02:6590_15779112
Arrow Electronics Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2216 Container: Cut Strips Asia - 2680
  • 38 $0.1874
  • 50 $0.1524
  • 100 $0.1143
  • 500 $0.0753
  • 3,000 $0.0570
  • 9,000 $0.0463
$0.0463 / $0.1874 Buy Now
Chip Stock MOSFET N-CH 20V 500MA 3PICOSTAR N-Channel 20 V 500mA (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR 22750
RFQ
DISTI # CSD15380F3-U1
Maritex MOSFETs, CSD15380F3, TEXAS INSTRUMENTS, 500 mA, 990 m?, 20 V Min Qty: 1 Package Multiple: 1 27
  • 1 $0.3000
  • 10 $0.0960
  • 50 $0.0850
  • 100 $0.0760
  • 500 $0.0670
$0.0670 / $0.3000 Buy Now
Win Source Electronics MOSFET N-CH 20V 500MA 3PICOSTAR 188563
  • 790 $0.0709
  • 1,690 $0.0664
  • 2,620 $0.0642
  • 3,755 $0.0597
  • 4,875 $0.0575
  • 6,090 $0.0552
$0.0552 / $0.0709 Buy Now

US Tariff Estimator: CSD15380F3 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CSD15380F3
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CSD15380F3 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

CSD15380F3 Part Data Attributes

CSD15380F3 Texas Instruments
Buy Now Datasheet
Compare Parts:
CSD15380F3 Texas Instruments Power Field-Effect Transistor, 0.5A I(D), 20V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8541.21.00.95
Date Of Intro 2016-06-01
Case Connection Drain
Configuration Single With Built-In Diode And Resistor
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.5 A
Drain-source On Resistance-Max 4 Ω
FET Technology Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 0.17 Pf
JESD-30 Code R-PBGA-B3
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode Enhancement Mode
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Grid Array
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-Channel
Power Dissipation-Max (Abs) 1.4 W
Pulsed Drain Current-Max (IDM) 1.6 A
Surface Mount Yes
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form Butt
Terminal Position Bottom
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application Switching
Transistor Element Material Silicon
equivalents icon

Resources and Additional Insights for CSD15380F3

Reference Designs related to CSD15380F3

  • LED-Lighting Control Reference Design for Machine Vision
    This LED lighting control reference design demonstrates a unique approach to drive and control a string of multiple high-power light-emitting diodes (LEDs). This reference design is targeted for industrial machine vision systems and is also suitable for other industrial or automotive lighting applications. The design allows users to program LED current and timing to enable the safe overdriving of LEDs for increased brightness. The design can operate autonomously but can also be triggered or generate a trigger through an isolated interface. Internal circuit blocks support a wide input voltage range: a programmable input current: and input power control as well as protect against reverse polarity: overvoltage and overtemperature.
  • Dual motor control with digital interleaved PFC for HVAC reference design

CSD15380F3 Related Parts

CSD15380F3 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSD15380F3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSD15380F3 by Texas Instruments

Select Manufacturer
Which Manufacturer of CSD15380F3 would you like to use for your alert(s)?
  • Please alert me when CSD15380F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSD15380F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSD15380F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSD15380F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSD15380F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSD15380F3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: