Part Details for CSD17309Q3 by Futuretech Components
Results Overview of CSD17309Q3 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17309Q3 Information
CSD17309Q3 by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Resources and Additional Insights for CSD17309Q3
Reference Designs related to CSD17309Q3
-
48Vin 5V3A Isolated Power Module with PCB Transformer Winding Reference Design
This reference design demonstrates a high effeiciency DC power module solution: which converts 36V-72V input voltatge to an isolated 5V@3A. The full featured PWM controller LM5020 and S.R controller UCC24610 are used in the solution and achieve high efficiency up to 87.4% at full load 48Vin. The overall size is limited in 1
-
Single Phase 60W Audio Amplifier Reference Design
PMP9372 is a single-phase synchronous boost converter: which utilizes the LM5121 controller. Inrush limiting is set to 11A nominal: which allows startup into a 4700μF output capacitor. The TPS3700DDC is used as an output voltage monitor: which provides Power Good signaling of output over-voltage and under-voltage.
-
18 to 36Vin High Efficiency 3.3V15W i\Isolated DC Power Module with SR Reference Design
This reference design demostrates a high effeiciency DC power module solution that converts 18V-36V input to isolated 3.3V4.5A. Full feature PWM controller LM5020 and S.R controller UCC24610 are used in the solution to achieve high efficiency of up to 92.4%@full load. The overall size is 1
-
36V-75Vdc Input: 5V/50W 1/8 Brick Active Clamp Forward Reference Design
This reference design generates a 5V/10A output from a standard telecom 48V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17309Q3 and CSD18540Q5B: implemented as self-driven synchronous rectifiers: allow this design to achieve a max load efficiency over 93%. This design uses only ceramic output capacitors for high reliability and uses 100% surface mount components. The board is laid out on a standard eighth brick footprint.
-
USB Type-C Audio Adapter Accessory Mode Reference Design
The USB Type-C™ audio adapter accessory mode reference design provides the solution for transmitting analog audio through the USB Type-C interface. This reference design demonstrates how analog audio can be transmitted to system peripherals using the USB Type-C standard audio adapter accessory mode: while still maintaining the ability to transfer USB data over the same USB Type-C connector.
-
USB Type-C & USB PD Controller Power Switch & High Speed Multiplexer Reference Design
This reference design is for USB Type-C® and power delivery applications. It allows you to develop various power profiles and alternate modes such as DisplayPort and debug existing USB Type-C and power delivery systems.
-
TI USB Type-C Dock Reference Design
The Type-C Dock Board is designed to help evaluate Type-C Dock implementations with video and charging support. The Type-C Dock offers data and video port expansion and a charging capability for Type-C systems that support USB PD/Alternate mode protocol. The dock comes with three downstream facing ports: two Type C DFP only ports with max of 5V@3A VBUS power: one Type-A DFP port with BC1.2 support. A DisplayPort connector is also provided for video sink connection: A direct connect to a DisplayPort monitor: connection to a MST HUB or a DP protocol converter to a monitor.
-
USB Type-C PD DFP 5/12/20V3A Output with 2~3 Cell Battery Input Power Bank Reference Design
PMP40001 is a full featured USB type-C PD DFP reference design. The pure analog configuration for the USB type-C source controller--TPS25740 makes the PD negotiation easy. It supports 3 sets of output voltage options including 5V/12V/20V. The max output current is 3A which provides a maximal 60W output power @20Vo. This design's total efficiency can achieve 96% at full load by adopting the high performance buck-boost controller--LM5175: which also means a good thermal performance. The valid input voltage range is from 6V to 13.5V which is compatible with the 2S and 3S lithium battery pack.
-
Compact Full HD 1080p (up to 16 Amps) Projection Display Reference Design Using DLP Pico Technology
This reference design: featuring the DLP Pico™ 0.47-inch TRP Full-HD 1080p display chipset and implemented in the DLP LightCrafter Display 4710 G2 evaluation module (EVM): enables use of full HD resolution for projection display applications such as accessory projectors: screenless displays: interactive displays: wearables (including head mounted displays): signage: industrial and medical displays. The chipset used in the design is comprised of the DLP4710 (.47 1080p) DMD: the DLPC3439 display controller and the DLPA3005 PMIC/LED driver.
1 - 5 of 9 reference designs