Part Details for CSD17312Q5 by Futuretech Components
Results Overview of CSD17312Q5 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17312Q5 Information
CSD17312Q5 by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD17312Q5 | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON5x6, 1.7mOhm 8-VSON-CLIP -55 to 150 |
Price & Stock for CSD17312Q5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 2000 |
|
RFQ |
Resources and Additional Insights for CSD17312Q5
Reference Designs related to CSD17312Q5
-
36V-75VDC Input: 5V/20A Active Clamp Forward: 1/8th Brick Reference Design
This reference design generates a 5V/20A output from a standard 48V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17312Q5: implemented as self-driven synchronous rectifiers: provide for a highly efficient design. This design is laid out in a standard 1/8th brick footprint and includes enable: remote sense: and output overvoltage features.
-
Telecom Bus Converter for Module Replacement
Highest performance: highest power 175W telecom active clamp forward: 5V @35A w/ lowest form factor
-
18Vdc-60Vdc Input: 3.3V @ 25A Output: 94% Efficient Active Clamp Forward
The PMP6753 reference design provides 3.3V at 25A from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET power MOSFETs for synchronous rectification.
-
85 to 265VAC Input 5V@30W Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2.5A each with over 82% efficiency. The UCC24610 synchronous rectifier controller and CSD17312Q5 FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 2.15
-
Wide input 18V to 75V: 3.3V @ 20Amax
wide input range 4:1 telecom active clamp forward 3V3 bus converter that provides I/O voltage up to 20Amps peak
-
18Vdc-60Vdc Input: 3.3V @ 30A Output: 93% Efficient Active Clamp Forward
The PMP8252 reference design provides 3.3V at 30A from a wide range 18V-60V telecom input with a peak efficiency that is greater than 93%. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET power MOSFETs for synchronous rectification.
1 - 5 of 6 reference designs