| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD17381F4T | Texas Instruments | $0.1479 | Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CSD17381F4 vs CSD17381F4T |
| CSD17381F4R | Texas Instruments | Check for Price | Small Signal Field-Effect Transistor | CSD17381F4 vs CSD17381F4R |
Part Details for CSD17381F4 by Texas Instruments
Results Overview of CSD17381F4 by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17381F4 Information
CSD17381F4 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD17381F4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38913-1-ND
|
DigiKey | MOSFET N-CH 30V 3.1A 3PICOSTAR Min Qty: 1 Container: Cut Tape |
17385 Cut Tape |
|
$0.1244 / $0.4300 | Buy Now |
|
DISTI #
296-38913-2-ND
|
DigiKey | MOSFET N-CH 30V 3.1A 3PICOSTAR Min Qty: 3000 Container: Tape & Reel |
17385 Tape & Reel |
|
$0.0797 / $0.0930 | Buy Now |
|
DISTI #
296-38913-6-ND
|
DigiKey | MOSFET N-CH 30V 3.1A 3PICOSTAR Min Qty: 1 Container: Digi-Reel |
17385 Digi-Reel® |
|
$0.1244 / $0.4300 | Buy Now |
|
DISTI #
86310581
|
Verical | Trans MOSFET N-CH 30V 3.1A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2436 | Americas - 174 |
|
$0.0650 / $0.1910 | Buy Now |
|
DISTI #
595-CSD17381F4
|
Mouser Electronics | MOSFETs N-CH NexFET Pwr MOSF ET A 595-CSD17381F4 A 595-CSD17381F4T RoHS: Compliant | 17383 |
|
$0.0680 / $0.4300 | Buy Now |
|
DISTI #
V72:2272_07248770
|
Arrow Electronics | Trans MOSFET N-CH 30V 3.1A 3-Pin PicoStar T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2436 Container: Cut Strips | Americas - 174 |
|
$0.0650 / $0.3880 | Buy Now |
|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 3.1A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4655 |
|
$0.0840 / $0.4200 | Buy Now |
|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 3.1A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1584 |
|
$0.0756 / $0.1680 | Buy Now |
|
DISTI #
V72:2272_07248770
|
Arrow Electronics | Trans MOSFET N-CH 30V 3.1A 3-Pin PicoStar T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2436 Container: Cut Strips | Americas - 174 |
|
$0.0650 / $0.3880 | Buy Now |
|
DISTI #
86310581
|
Verical | Trans MOSFET N-CH 30V 3.1A 3-Pin PicoStar T/R COO: Philippines RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2436 | Americas - 174 |
|
$0.0650 / $0.1910 | Buy Now |
US Tariff Estimator: CSD17381F4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSD17381F4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD17381F4 Part Data Attributes
|
|
CSD17381F4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17381F4
Texas Instruments
Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Additional Feature | Ultra Low Resistance | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode And Resistor | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 3.1 A | |
| Drain-source On Resistance-Max | 0.25 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 2.9 Pf | |
| JESD-30 Code | R-XBCC-N3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Pulsed Drain Current-Max (IDM) | 10 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD17381F4
This table gives cross-reference parts and alternative options found for CSD17381F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17381F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Resources and Additional Insights for CSD17381F4
Reference Designs related to CSD17381F4
-
400-W Continuous: Scalable: ±2.5- to ±150-V: Programmable Ultrasound Power Supply Reference Design
The TIDA-01352 enables modular and efficient power scaling capability by providing a solution for digitally programmable power supply for powering ultrasound transmit circuit. The design uses push-pull topology to generate high-voltage (HV) and low- (LV) or MID- voltage power supplies. The HV rails are programmable from ±50V to ±150V: whereas the LV or MID rails are programmable from ±2.5V to ±50V. The power supply is capable of providing a continous power of 100-W on each rail. The programmability is implemented using onboard: 12-bit digital-to-analog converters (DACs). All the power supply rails are capable of being synchronized to a master clock. The design is scalable and modular allowing same supply to be duplicated or removed depending on number of channels and number of levels of pulser. The reference design also consists of other LV power supplies necessary for the pulser operation. This reference design is ideal for the high-voltgae DC-DC boost stage to use in conjuction with the floating (post) regulator design TIDA-01371.
CSD17381F4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD17381F4 is -40°C to 150°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 6.3V.
-
Yes, the CSD17381F4 can handle high currents up to 3A, but it's essential to ensure proper thermal management and follow the recommended PCB layout guidelines.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.