Part Details for CSD17382F4T by Texas Instruments
Results Overview of CSD17382F4T by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17382F4T Information
CSD17382F4T by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD17382F4T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-44148-1-ND
|
DigiKey | MOSFET N-CH 30V 2.3A 3PICOSTAR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2889 In Stock |
|
$0.3986 / $1.5000 | Buy Now |
|
DISTI #
595-CSD17382F4T
|
Mouser Electronics | MOSFETs 30-V N channel NexF ET power MOSFET sin A 595-CSD17382F4 RoHS: Compliant | 1284 |
|
$0.3680 / $1.4000 | Buy Now |
|
DISTI #
93326021
|
Verical | Trans MOSFET N-CH 30V 2.3A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 96 |
|
$0.3783 / $0.9066 | Buy Now |
|
DISTI #
CSD17382F4T
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2.3A, Idm: 14.8A, 500mW Min Qty: 1 | 0 |
|
$0.4850 / $1.3200 | RFQ |
|
|
Chip Stock | MOSFET N-CH 30V 2.3A 3PICOSTAR N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR | 41500 |
|
RFQ | |
|
|
LCSC | 30V 2.3A 1.2V 500mW 64m8V 1 N-channel N-Channel PicoStar-3 Single FETs MOSFETs RoHS | 246 |
|
$0.4200 / $0.7589 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 30V 2.3A 3PICOSTAR | 35320 |
|
$0.1010 / $0.1298 | Buy Now |
US Tariff Estimator: CSD17382F4T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD17382F4T
CSD17382F4T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD17382F4T Part Data Attributes
|
|
CSD17382F4T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17382F4T
Texas Instruments
Small Signal Field-Effect Transistor, -2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.40 | |
| Date Of Intro | 2016-04-09 | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode And Resistor | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | -2.3 A | |
| Drain-source On Resistance-Max | 0.18 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 19.5 Pf | |
| JESD-30 Code | R-XBCC-N3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Pulsed Drain Current-Max (IDM) | 14.8 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD17382F4T
This table gives cross-reference parts and alternative options found for CSD17382F4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17382F4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD17382F4 | Texas Instruments | $0.1007 | Small Signal Field-Effect Transistor, -2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CSD17382F4T vs CSD17382F4 |
CSD17382F4T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD17382F4T is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The recommended input capacitor value for the CSD17382F4T is 1uF to 10uF, with a voltage rating of at least 6.3V.
-
Yes, the CSD17382F4T is qualified for automotive and industrial applications, and is suitable for use in high-reliability systems.
-
The power dissipation of the CSD17382F4T can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.