Part Details for CSD17501Q5A by Futuretech Components
Results Overview of CSD17501Q5A by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17501Q5A Information
CSD17501Q5A by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD17501Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 |
Price & Stock for CSD17501Q5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 1052 |
|
RFQ |
Resources and Additional Insights for CSD17501Q5A
Reference Designs related to CSD17501Q5A
-
Class 4 PoE High Efficiency Active Clamp Forward Converter (3.3V) Reference Design
The PMP10288 reference design is a Power Over Ethernet (POE) active clamp forward converter. It features the TPS23754: which is a combination of a POE Powered Device (PD) controller and PWM controller. CSD17501Q5A FETs are used for high efficiency synchronous rectification. The input accepts standard Type 2 POE voltage of 42.5VDC-57VDC or a 36VDC-57VDC auxiliary voltage. The output power is an isolated 3.3VDC at 6.9A with PoE input or 3.3VDC at 7.2A with auxiliary input.
-
Active Clamp Forward Quarter Brick (18 to 60Vdc Input 3.3V/12A) Reference Design
This reference design generates a 3.3V/12A output from a wide 18V-60V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17501Q5A and CSD18502Q5B: implemented as self-driven synchronous rectifiers: provide for an efficient design. This design is laid out in a standard quarter brick footprint and includes enable: positive rail remote sense: and output trimming features.
-
36 to 75VDC Input 5V/15A Active Clamp Forward 1/8 Brick Form Factor Reference Design
This reference design generates a 5V/15A output from a 36V to 75V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17501Q5A and CSD18502Q5B: implemented as a synchronous rectifiers: provides for a highly efficient design. This design is laid out in a standard eighth brick footprint and achieves efficiencies up to 94%. It uses only surface mount components: including ceramic output capacitors.
-
Automotive 200-VA High Frequency Inverter Design
This design presents a low-cost: small size: robust 200-VA DC to AC inverter based on TI’s MSP430 and UCD8220-digitally managed push-pull controller. It is targetted towards car inverters and small-segment inverters for commercial applications. In this design: UCD8220 is used for a boost stage to get 250-V DC from a 12-V battery. The MSP430 acts as a host controller and provides a 100-kHz clock to UCD8220 and drives for output DC-AC bridge. This inverter has a peak efficiency of 90% and has natural cooling and does not require a fan for cooling.
-
Compact Full HD 1080p (up to 16 Amps) Projection Display Reference Design Using DLP Pico Technology
This reference design: featuring the DLP Pico™ 0.47-inch TRP Full-HD 1080p display chipset and implemented in the DLP LightCrafter Display 4710 G2 evaluation module (EVM): enables use of full HD resolution for projection display applications such as accessory projectors: screenless displays: interactive displays: wearables (including head mounted displays): signage: industrial and medical displays. The chipset used in the design is comprised of the DLP4710 (.47 1080p) DMD: the DLPC3439 display controller and the DLPA3005 PMIC/LED driver.
-
220V-400VDC Input: 5V/100W Active Clamp Forward Reference Design
This reference design generates an isolated 5V/100W output from a high voltage DC input. This design is intended to operate from the output of a PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Self-driven synchronous rectifiers allow for 91% efficiency. An accurate current limit is provided by directly sensing the output current. A clock pulse output is also provided for synchronizing with other converters.
1 - 5 of 6 reference designs