| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DMNH4011SK3Q-13 | Diodes Incorporated | $1.6317 | Power Field-Effect Transistor, 50A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | CSD18504KCS vs DMNH4011SK3Q-13 |
| FDMS8350L | onsemi | Check for Price | Power Field-Effect Transistor, 47A I(D), 40V, 0.00085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA | CSD18504KCS vs FDMS8350L |
Part Details for CSD18504KCS by Texas Instruments
Results Overview of CSD18504KCS by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD18504KCS Information
CSD18504KCS by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD18504KCS | Texas Instruments | 40V, N ch NexFET MOSFET™, single TO-220, 7mOhm 3-TO-220 -55 to 175 |
Price & Stock for CSD18504KCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35578-5-ND
|
DigiKey | MOSFET N-CH 40V 53A/100A TO220-3 Min Qty: 1 Container: Tube |
28 Tube |
|
$0.8769 / $2.5100 | Buy Now |
|
DISTI #
595-CSD18504KCS
|
Mouser Electronics | MOSFETs 40V N-Ch NexFET Pwr MOSFET RoHS: Compliant | 537 |
|
$0.6660 / $2.4000 | Buy Now |
|
DISTI #
85975772
|
Verical | Trans MOSFET N-CH Si 40V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Exempt Min Qty: 397 Package Multiple: 1 Date Code: 1501 | Americas - 6660 |
|
$0.5869 / $0.9466 | Buy Now |
|
DISTI #
85975772
|
Verical | Trans MOSFET N-CH Si 40V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Exempt Min Qty: 397 Package Multiple: 1 Date Code: 1501 | Americas - 6660 |
|
$0.5869 / $0.9466 | Buy Now |
|
DISTI #
85975772
|
Verical | Trans MOSFET N-CH Si 40V 100A 3-Pin(3+Tab) TO-220 Tube RoHS: Exempt Min Qty: 397 Package Multiple: 1 Date Code: 1501 | Americas - 6660 |
|
$0.5869 / $0.9466 | Buy Now |
|
|
Rochester Electronics | MOSFET N-Channel 40V 53A (Ta), 100A (Tc) TO-220-3 Tube RoHS: Compliant Status: Active Min Qty: 1 | 6810 |
|
$0.4695 / $0.7573 | Buy Now |
|
DISTI #
CSD18504KCS
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, 115W, TO220-3 Min Qty: 1 | 302 |
|
$0.8600 / $0.8700 | Buy Now |
US Tariff Estimator: CSD18504KCS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSD18504KCS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD18504KCS Part Data Attributes
|
|
CSD18504KCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18504KCS
Texas Instruments
Power Field-Effect Transistor, 89A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | Avalanche Rated, Logic Level Compatible | |
| Avalanche Energy Rating (Eas) | 88 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 89 A | |
| Drain-source On Resistance-Max | 0.01 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10.4 Pf | |
| JEDEC-95 Code | TO-220 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 93 W | |
| Pulsed Drain Current-Max (IDM) | 238 A | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD18504KCS
This table gives cross-reference parts and alternative options found for CSD18504KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD18504KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CSD18504KCS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD18504KCS is -40°C to 150°C.
-
To ensure proper biasing, connect the gate-source voltage (VGS) to a voltage source that is within the recommended range (typically 4.5V to 10V) and ensure the drain-source voltage (VDS) is within the recommended range (typically 10V to 30V).
-
The recommended gate resistor value for the CSD18504KCS is typically in the range of 1 kΩ to 10 kΩ, depending on the specific application and switching frequency.
-
To protect the CSD18504KCS from overvoltage and overcurrent, use a voltage regulator or a voltage clamp to limit the voltage, and consider adding a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.
-
The maximum allowable power dissipation for the CSD18504KCS is typically around 30W, but this can vary depending on the specific application, thermal design, and operating conditions.