Part Details for CSD18533KCS by Futuretech Components
Results Overview of CSD18533KCS by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD18533KCS Information
CSD18533KCS by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD18533KCS | Texas Instruments | 60V, N ch NexFET MOSFET™, single TO-220, 6.3mOhm 3-TO-220 -55 to 175 |
Price & Stock for CSD18533KCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
RFQ |
Resources and Additional Insights for CSD18533KCS
Reference Designs related to CSD18533KCS
-
9.8~13.5-V input: 46-V 300-W output interleave boost reference design
This reference design is a 300-W power output interleaving combination of two boost converters using LM5155 controller. Each converter outputs continuous 150-W and 200-W peak. A LMC555 circuit generates 150k-Hz square wave signal and its anti-phase signal for synchronous clock for the two LM5155: making two converters working with 180 ° phase shift: which helps reduce the output voltage ripple. An amplifier samples input current of the two converters: outputs error signal VC to control slave phase to share current with master phase. There is only 4.6 °C temperature difference between two phases in the thermal result: good current sharing is achieved. Efficiency of the design is higher than 91% at 400-W peak output. Peak to peak ripple is within 250-mV during 200-W to 400-W transient. The design shows a valid way to expand the output power by paralleling two boost converters.
-
Power Supply for NB-IoT Modems in Smart Meters with LiSOCl2 Batteries Reference Design
This reference design provides a power supply solution for NB-IoT (Narrow Band -Internet of Things ) in smart meter with LiSOCl2 Batteries applications. The design is a low standby current: high efficiency solution that will extend battery use time more than 50%.
-
High-Power (250-W)Boost DC/DC Reference Design for 48-V Output Industrial and Telecom Applications
This high power step-up DC-DC employs a controller with a low gate charge external MOSFET to supply 48V output for loads up to 250 W from a 24-V source.