Part Details for CSD19506KCS by Futuretech Components
Results Overview of CSD19506KCS by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD19506KCS Information
CSD19506KCS by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD19506KCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |
Resources and Additional Insights for CSD19506KCS
Reference Designs related to CSD19506KCS
-
400-W Continuous: Scalable: ±2.5- to ±150-V: Programmable Ultrasound Power Supply Reference Design
The TIDA-01352 enables modular and efficient power scaling capability by providing a solution for digitally programmable power supply for powering ultrasound transmit circuit. The design uses push-pull topology to generate high-voltage (HV) and low- (LV) or MID- voltage power supplies. The HV rails are programmable from ±50V to ±150V: whereas the LV or MID rails are programmable from ±2.5V to ±50V. The power supply is capable of providing a continous power of 100-W on each rail. The programmability is implemented using onboard: 12-bit digital-to-analog converters (DACs). All the power supply rails are capable of being synchronized to a master clock. The design is scalable and modular allowing same supply to be duplicated or removed depending on number of channels and number of levels of pulser. The reference design also consists of other LV power supplies necessary for the pulser operation. This reference design is ideal for the high-voltgae DC-DC boost stage to use in conjuction with the floating (post) regulator design TIDA-01371.
-
Low Voltage: 50A Sensorless FOC Reference Design for PM or BLDC Motors
The design is a 30V to 54 V Brushless DC motor (BLDC) or Permanent-magnet Synchronous Motors (PMSM) controller for low voltage: high current: high power ebike: power tool: fan: and pump applications. The design uses the Texas Instruments UCC27211D MOSFET drivers: CSD19506KCS 80V NexFET™ power MOSFETs: TMS320F28027F MCU with InstaSPIN™ technology: TPS54360 buck converter: and LDOs. The design utilizes InstaSPIN-FOC technology to identify and tune PMSM or BLDC motor parameters: as well as control motor speed via an external throttle. Overall: the design focuses on demonstrating highly efficient control of high power: low voltage BLDC or PMSM motors.