Part Details for CSD19533KCS by Futuretech Components
Results Overview of CSD19533KCS by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD19533KCS Information
CSD19533KCS by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD19533KCS | Texas Instruments | 100V, N ch NexFET MOSFET™, single TO-220, 10.5mOhm 3-TO-220 -55 to 175 |
Resources and Additional Insights for CSD19533KCS
Reference Designs related to CSD19533KCS
-
High Efficiency 300W AC/DC Power Supply Reference Design
PMP20367 is high-efficiency AC/DC power supply reference design with universal AC input and 55V/5.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 55V/5.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has over 92.5% peak efficiency.
-
High Efficiency 350W AC/DC Power Supply Reference Design
PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
-
Programmable ±100-V: High-Current: Floating Linear Regulator Reference Design for Ultrasound Systems
Ultrasound transmitters require a stable programmable DC power source to drive high current into piezo transducers during the transmission. The TIDA-01371 reference design demonstrates a positive and negative linear regulator that can provide output voltages varying from ±2.5 to ±100V. The programmability (meant to come from a DAC) is implemented using external control voltages. The low-noise performance helps in replacing passive and active noise filters with off-the-shelf low-noise positive and negative LDO regulators and a circuit to float the ground of the regulators. In addition: it uses external power MOSFETs to scale the current capability of regulators to support special imaging modes such as shear wave: or elastography: mode. In order to provide extremely high currents to the transducers: large input capacitors can provide high energy for 1ms of duration keeping the average current drawn from this power supply very low.