Part Details for CSD19538Q2 by Futuretech Components
Results Overview of CSD19538Q2 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD19538Q2 Information
CSD19538Q2 by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD19538Q2 | Texas Instruments | 100V, N ch NexFET MOSFET™, single SON2x2, 59mOhm 6-WSON -55 to 150 | |
| CSD19538Q2T | Texas Instruments | 100V, N ch NexFET MOSFET™, single SON2x2, 59mOhm 6-WSON -55 to 150 |
Resources and Additional Insights for CSD19538Q2
Reference Designs related to CSD19538Q2
- 24V: 3A Class 8 PoE PD reference design with external hot swap and telemetry
- 10BASE-T1L single-pair Ethernet sensor with power over data lines reference design
- Class 6: PoE: PD: 15-V 3.3-A active-clamp forward converter reference design
-
Type 3 IEEE802.3bt-ready active clamp forward converter PoE powered device reference design
This TI reference design showcases a Type-3: Class 6: 51-W active clamp forward converter for powered devices (PD) through PoE. The TPS23730 PD controller provides detection and classification while also containing a PWM controller. This design takes in a 37-V to 57-V PoE input: and outputs a 5-V rail for applications such as IP network cameras and wireless access points.
-
High density isolated PoE and GigE reference design for machine vision cameras and vision sensors
Power over Ethernet (PoE) offers an easy and reliable solution to combine power and data in one cable with high data rate and long reach. This combination makes PoE ideal for small devices such as machine vision cameras and vision sensors. This reference design implements a complete PoE powered device (PD) including a 1-Gb/s physical layer and a highly efficient: isolated power solution in a very small form factor of 27 x 27 mm.
-
24-VAC multi-channel solid state relay reference design using digital isolator
This reference design demonstrates a multi-channel solid state relay (SSR) using a single isolation. The design uses a multi-channel digital isolator with a single isolated power supply and common ground gate-drive circuit to control multiple SSRs independently. The design is rated for 24-VAC powered relays with current rating up to 2 A: but scalable up to 240 VAC and higher current rating. Each SSR channel consumes less than 75-mm2 space with a maximum height of the component around 3-mm: enabling considerable size saving compared to electromechanical relays. The use of single isolated power supply reduces board space and BOM cost.
- Class 6: PoE: PD: 24-V: 2.5-A active-clamp forward converter reference design
-
Four-output: SEPIC converter-bias power supply reference design for solar panel applications
This reference design supplies two non-isolated and two isolated output voltages. It references a regulated 3.3-V/0.25-A and an unregulated 12-V/0.05-A output on the primary-side: and it isolates two 12-V/0.025-A unregulated outputs. The design operates over an input voltage range of 7 V to 45 V and offers minimal voltage ringing on the FET for lower stress and reduced EMI.
-
Class 5 PoE PD (12 V/2.5 A) supply reference design with smooth transition to auxiliary
This reference design implements an IEEE802.3bt compliant Class 5 Power over Ethernet (PoE) Powered Device (PD) with smooth transition between the PoE input and an auxiliary supply connected to the output. The design consists of a 12-V/2.5-A active clamp forward converter utilizing the UCC2897A controller and allows one PoE Power Source Equipment (PSE) supply and one AC/DC wall adapter auxiliary supply to be used in order to decrease the probability of power and data loss in your system. An IEEE802.3bt compliant TPS2373-4 high power PD controller is utilized to control all PoE functions.In need of an IEEE802.3bt-ready PSE controller? Check out the TPS23881.
-
137W Holdup Converter for Storage Server Reference Design
PMP20818 is a holdup reference design that uses the LM3481 non-synchronous boost and LM5141-Q1 synchronous buck controllers. When the 12V input supply is available: the buck converter is disabled: and the boost converter charges a capacitive holdup bank. In the event of a power outage: the boost converter is disabled: and the buck converter is enabled to holdup the 12V input rail for 15ms with a load of 12.5A.
-
100-W: High-Resolution: 16-bit Color-Tunable: 0.15% Dimmable RGBW LED Luminaire Reference Design
This reference design demonstrates the finest range of color control of individual RGBW LED strings with > 16 bits of PWM resolution while supporting the PWM modulation frequencies as high as 30 and 50 kHz. This reference design demonstrates the finest range of individual RGBW LED strings color control and enables development of highly efficient DC-DC LED luminaires capable of wide color gamut generation with trillions of colors while at the same time being imperceptible to high-end cameras and video broadcast equipment.
1 - 5 of 11 reference designs