Part Details for CSD22204W by Texas Instruments
Results Overview of CSD22204W by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD22204W Information
CSD22204W by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD22204W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-51016-1-ND
|
DigiKey | MOSFET P-CH 8V 5A 9DSBGA Min Qty: 1 Container: Cut Tape |
6749 Cut Tape |
|
$0.2676 / $0.9600 | Buy Now |
|
DISTI #
296-51016-6-ND
|
DigiKey | MOSFET P-CH 8V 5A 9DSBGA Min Qty: 1 Container: Digi-Reel |
6749 Digi-Reel® |
|
$0.2676 / $0.9600 | Buy Now |
|
DISTI #
296-51016-2-ND
|
DigiKey | MOSFET P-CH 8V 5A 9DSBGA Min Qty: 3000 Container: Tape & Reel |
6749 Tape & Reel |
|
$0.1797 / $0.2308 | Buy Now |
|
DISTI #
595-CSD22204W
|
Mouser Electronics | MOSFETs -8V P channel NexFE T power MOSFET sing A 595-CSD22204WT RoHS: Compliant | 2940 |
|
$0.1930 / $0.8900 | Buy Now |
|
DISTI #
595-CSD22204W
|
Mouser Electronics | MOSFETs -8V P channel NexFE T power MOSFET sing A 595-CSD22204WT RoHS: Compliant | 2890 |
|
$0.1930 / $0.8900 | Buy Now |
|
|
Chip Stock | -8V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 9.9 mOhm, gate ESD protection 9-DSBGA | 67500 |
|
RFQ |
US Tariff Estimator: CSD22204W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD22204W
CSD22204W CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD22204W Part Data Attributes
|
|
CSD22204W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD22204W
Texas Instruments
Power Field-Effect Transistor, 5A I(D), 8V, 0.014ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Configuration | Single With Built-In Diode And Resistor | |
| DS Breakdown Voltage-Min | 8 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 0.014 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 265 Pf | |
| JESD-30 Code | S-PBGA-B9 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 9 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 1.7 W | |
| Pulsed Drain Current-Max (IDM) | 80 A | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD22204W
This table gives cross-reference parts and alternative options found for CSD22204W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD22204W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD22204WT | Texas Instruments | $0.3070 | Power Field-Effect Transistor, 5A I(D), 8V, 0.014ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | CSD22204W vs CSD22204WT |
CSD22204W Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD22204W is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the gate-source voltage (VGS) to a voltage source that is within the recommended range (typically 4.5V to 10V) and use a gate resistor (RG) with a value between 1kΩ to 10kΩ to limit the gate current.
-
For optimal thermal management, use a PCB with a thermal pad and a heat sink. Ensure the drain pad is connected to a large copper area to dissipate heat efficiently. Keep the PCB layout compact and symmetrical to minimize parasitic inductance and capacitance.
-
To protect the CSD22204W from ESD, use ESD-sensitive handling procedures, such as wearing an anti-static wrist strap or using an anti-static mat. Ensure the device is stored in an anti-static bag or tube, and use ESD-protected equipment during assembly and testing.
-
The maximum allowable power dissipation for the CSD22204W is 100W, but it's recommended to operate within 50W to ensure reliable operation and prevent overheating.