Part Details for CSD85301Q2T by Texas Instruments
Results Overview of CSD85301Q2T by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD85301Q2T Information
CSD85301Q2T by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD85301Q2T | Texas Instruments | 20V, N ch NexFET MOSFET™, dual SON2x2, 27mOhm 6-WSON -55 to 150 |
Price & Stock for CSD85301Q2T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38668-1-ND
|
DigiKey | MOSFET 2N-CH 20V 5A 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
39 In Stock |
|
$0.5180 / $1.8800 | Buy Now |
|
DISTI #
595-CSD85301Q2T
|
Mouser Electronics | MOSFETs Dual N-Channel NexFE T Pwr MOSFET A 595- A 595-CSD85301Q2 RoHS: Compliant | 328 |
|
$0.5000 / $1.7500 | Buy Now |
|
DISTI #
CSD85301Q2T
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 5A, Idm: 26A, 2.3W, WSON6 Min Qty: 1 | 0 |
|
$0.6580 / $1.6920 | RFQ |
|
|
Ameya Holding Limited | MOSFET 2N-CH 20V 5A 6WSON | 5300 |
|
RFQ |
US Tariff Estimator: CSD85301Q2T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD85301Q2T
CSD85301Q2T Part Data Attributes
|
|
CSD85301Q2T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD85301Q2T
Texas Instruments
Power Field-Effect Transistor, 5A I(D), 20V, 0.039ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 3.8 Mj | |
| Case Connection | Drain | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 20 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 0.039 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 62 Pf | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 26 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
CSD85301Q2T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD85301Q2T is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum input voltage that the CSD85301Q2T can handle is 24V.
-
The output voltage of the CSD85301Q2T can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage.
-
The quiescent current of the CSD85301Q2T is typically around 5mA.