Part Details for CSD87333Q3D by Futuretech Components
Results Overview of CSD87333Q3D by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87333Q3D Information
CSD87333Q3D by Futuretech Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD87333Q3DT | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 15A 8-VSON-CLIP -55 to 150 | |
| CSD87333Q3D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 15A 8-VSON-CLIP -55 to 150 |
Resources and Additional Insights for CSD87333Q3D
Reference Designs related to CSD87333Q3D
-
36W USB Dual Port USB Type-C™ PD Reference Design with Port Power Management DC/DC Charger
The PMP20172 reference design provides up to 36W on two USB Type-C outputs. Input is a 17VDC bus. The two outputs implement port power management. If only one port is in use: it is allocated the full 36W. If both ports are in use: power is split into 18W on each port. Output voltages of 5V: 9V: or 15V are supported. The PMP20172 has been certified as a power brick by the USB-IF (Product Test ID: 1020023).