Part Details for CSD87384M by Futuretech Components
Results Overview of CSD87384M by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87384M Information
CSD87384M by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD87384MT | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x3.5 LGA, 30A 5-PTAB -55 to 150 | |
| CSD87384M | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x3.5 LGA, 30A 5-PTAB -55 to 150 |
Resources and Additional Insights for CSD87384M
Reference Designs related to CSD87384M
-
100% Pb-Free Step-Down Regulator Delivering 1V at 34A Reference Design
PMP10770 incorporates the TPS53219A and CSD87384M: which are the Green alternative to the TPS53355 30A dc/dc converter: and are 100% Pb-free. The design is for 10V-14V input: 1Voutput at 34A current with 83% efficiency at full load.