Part Details for CSD87501LT by Texas Instruments
Results Overview of CSD87501LT by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87501LT Information
CSD87501LT by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD87501LT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38677-6-ND
|
DigiKey | MOSFET 2N-CH 10PICOSTAR Min Qty: 1 Container: Digi-Reel |
1981 Digi-Reel® |
|
$0.6373 / $1.1100 | Buy Now |
|
DISTI #
296-38677-1-ND
|
DigiKey | MOSFET 2N-CH 10PICOSTAR Min Qty: 1 Container: Cut Tape |
1981 Cut Tape |
|
$0.6373 / $1.1100 | Buy Now |
|
DISTI #
296-38677-2-ND
|
DigiKey | MOSFET 2N-CH 10PICOSTAR Min Qty: 250 Container: Tape & Reel |
1750 Tape & Reel |
|
$0.5310 / $0.5968 | Buy Now |
|
DISTI #
595-CSD87501LT
|
Mouser Electronics | MOSFETs 30V Dual N-Ch Common Drain NexFET A 595- A 595-CSD87501L RoHS: Compliant | 302 |
|
$0.5220 / $1.1100 | Buy Now |
|
DISTI #
595-CSD87501LT
|
Mouser Electronics | MOSFETs 30V Dual N-Ch Common Drain NexFET A 595- A 595-CSD87501L RoHS: Compliant | 302 |
|
$0.5220 / $1.1100 | Buy Now |
|
DISTI #
85972548
|
Verical | Trans MOSFET N-CH 10-Pin PicoStar T/R RoHS: Compliant Min Qty: 485 Package Multiple: 1 Date Code: 1601 | Americas - 5000 |
|
$0.4803 / $0.7746 | Buy Now |
|
DISTI #
85977156
|
Verical | Trans MOSFET N-CH 10-Pin PicoStar T/R RoHS: Compliant Min Qty: 485 Package Multiple: 1 Date Code: 1501 | Americas - 2750 |
|
$0.4803 / $0.7746 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor, 14A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Active Min Qty: 1 | 7750 |
|
$0.3842 / $0.6197 | Buy Now |
|
DISTI #
CSD87501LT
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 14A, 2.5W, common drain Min Qty: 250 | 0 |
|
$0.5800 | RFQ |
|
|
Chip Stock | Dual Mosfet, Dual N Channel, 14 A, 30 V, 0.0066 Ohm, 10 V, 1.8 V Rohs Compliant: Yes | 4360 |
|
RFQ |
US Tariff Estimator: CSD87501LT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD87501LT
CSD87501LT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD87501LT Part Data Attributes
|
|
CSD87501LT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87501LT
Texas Instruments
Power Field-Effect Transistor, 14A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Configuration | Common Drain, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 14 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 198 Pf | |
| JESD-30 Code | R-PBGA-B10 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 10 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.5 W | |
| Pulsed Drain Current-Max (IDM) | 72 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | Butt | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
CSD87501LT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power plane and use a common mode choke to filter the power supply.
-
Monitor the junction temperature (TJ) and ensure it stays within the recommended range (-40°C to 150°C). Also, ensure the input voltage (VIN) is within the recommended range (1.8V to 5.5V) and the output current (IOUT) does not exceed the maximum rating (1A).
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor (CIN). This helps to filter the input voltage and reduce noise.
-
Choose an output capacitor (COUT) with a value between 10uF to 47uF, and an ESR of 10mΩ to 50mΩ. A low-ESR ceramic or tantalum capacitor is recommended to minimize voltage ripple and ensure stability.
-
The EN (enable) pin is used to enable or disable the device. Connect EN to VIN to enable the device, or connect it to GND to disable it. Use a pull-up resistor (1kΩ to 10kΩ) to ensure the EN pin is not left floating.