Part Details for CSD87502Q2 by Futuretech Components
Results Overview of CSD87502Q2 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87502Q2 Information
CSD87502Q2 by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Resources and Additional Insights for CSD87502Q2
Reference Designs related to CSD87502Q2
-
10.8-V/30-W: >95% Efficiency: 4.3-cm2: Power Stage Reference Design for Brushless DC Servo Drive
This 15-W: 16-mm × 27-mm: power stage reference design drives and controls the position of the brushless DC (BLDC) motor operating from a three- to four-cell Li-ion battery. This highly-efficient solution is optimized with a very small form factor that easily fits into the motor and supports precise motor position control. The design is also capable of driving the motor at high speeds with position feedback. The reference design is protected for overcurrent and short circuit: and the onboard MCU provides UART connectivity: which enables controllability with any external controller.
- 27W inverting buck-boost reference design
-
Controller Area Network (CAN) With Selectable Termination Reference Design
Typically in bus communication technologies: such as controller area network (CAN) and RS-485: the two farthest nodes in the network are terminated with 120Ω termination resistors and the other nodes are left unterminated. This process requires that the hardware designer know the layout of the end application: but that is not always the case: since the hardware designer is not necessarily the end user of the product. TIDA-01238 documents and tests two individual circuits that make termination selectable at the individual CAN nodes: which makes placing termination at any node possible. Selectable termination takes the guess work out of network implementation by allowing any node to be the terminating node.