Part Details for CSD87502Q2 by Texas Instruments
Results Overview of CSD87502Q2 by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87502Q2 Information
CSD87502Q2 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD87502Q2T | Texas Instruments | 30V, N ch NexFET MOSFET™, dual SON2x2, 42mOhm 6-WSON -55 to 150 | |
| CSD87502Q2 | Texas Instruments | 30V, N ch NexFET MOSFET™, dual SON2x2, 42mOhm 6-WSON -55 to 150 |
Price & Stock for CSD87502Q2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-48123-2-ND
|
DigiKey | MOSFET 2N-CH 30V 5A 6WSON Min Qty: 3000 Container: Tape & Reel |
34703 Tape & Reel |
|
$0.2087 / $0.2250 | Buy Now |
|
DISTI #
296-48123-6-ND
|
DigiKey | MOSFET 2N-CH 30V 5A 6WSON Min Qty: 1 Container: Digi-Reel |
1703 Digi-Reel® |
|
$0.2373 / $0.5100 | Buy Now |
|
DISTI #
296-48123-1-ND
|
DigiKey | MOSFET 2N-CH 30V 5A 6WSON Min Qty: 1 Container: Cut Tape |
1703 Cut Tape |
|
$0.2373 / $0.5100 | Buy Now |
|
DISTI #
595-CSD87502Q2
|
Mouser Electronics | MOSFETs 30-V N channel NexF ET power MOSFET du A A 595-CSD87502Q2T RoHS: Compliant | 167 |
|
$0.1700 / $0.5000 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 30V 5A 6-Pin WSON EP T/R | 11950 |
|
RFQ | |
|
|
Bristol Electronics | Trans MOSFET N-CH 30V 5A 6-Pin WSON EP T/R Min Qty: 1 | 195 |
|
$0.2081 / $0.5625 | Buy Now |
|
|
Quest Components | 156 |
|
$0.3750 / $0.7500 | Buy Now | |
|
|
Ameya Holding Limited | 81 |
|
RFQ | ||
|
|
Chip Stock | MOSFET 2N-CH 30V 5A 6WSON Mosfet Array 30V 5A 2.3W Surface Mount 6-WSON (2x2) | 101500 |
|
RFQ |
US Tariff Estimator: CSD87502Q2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD87502Q2
CSD87502Q2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD87502Q2 Part Data Attributes
|
|
CSD87502Q2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87502Q2
Texas Instruments
Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 3.1 Mj | |
| Case Connection | Drain | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 0.06 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 29 Pf | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.3 W | |
| Pulsed Drain Current-Max (IDM) | 23 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for CSD87502Q2
This table gives cross-reference parts and alternative options found for CSD87502Q2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD87502Q2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD87502Q2T | Texas Instruments | $0.2603 | Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CSD87502Q2 vs CSD87502Q2T |
Resources and Additional Insights for CSD87502Q2
Reference Designs related to CSD87502Q2
-
10.8-V/30-W: >95% Efficiency: 4.3-cm2: Power Stage Reference Design for Brushless DC Servo Drive
This 15-W: 16-mm × 27-mm: power stage reference design drives and controls the position of the brushless DC (BLDC) motor operating from a three- to four-cell Li-ion battery. This highly-efficient solution is optimized with a very small form factor that easily fits into the motor and supports precise motor position control. The design is also capable of driving the motor at high speeds with position feedback. The reference design is protected for overcurrent and short circuit: and the onboard MCU provides UART connectivity: which enables controllability with any external controller.
- 27W inverting buck-boost reference design
-
Controller Area Network (CAN) With Selectable Termination Reference Design
Typically in bus communication technologies: such as controller area network (CAN) and RS-485: the two farthest nodes in the network are terminated with 120Ω termination resistors and the other nodes are left unterminated. This process requires that the hardware designer know the layout of the end application: but that is not always the case: since the hardware designer is not necessarily the end user of the product. TIDA-01238 documents and tests two individual circuits that make termination selectable at the individual CAN nodes: which makes placing termination at any node possible. Selectable termination takes the guess work out of network implementation by allowing any node to be the terminating node.
CSD87502Q2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
Use a gate drive circuit with a low impedance output stage and a high current capability to ensure fast switching times. A gate resistor value between 1-10 ohms is recommended.
-
The maximum allowed voltage on the bootstrap capacitor is 6.5V. Exceeding this voltage may damage the device.
-
Ensure the input voltage (VIN) is within the recommended range (4.5V to 18V). The device requires a minimum of 4.5V to operate correctly. Use a stable voltage regulator to power the device.
-
A dead time of 10-20 ns is recommended to prevent shoot-through currents and ensure reliable operation.