Part Details for CSD87588N by Futuretech Components
Results Overview of CSD87588N by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87588N Information
CSD87588N by Futuretech Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD87588N | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x2.5 LGA, 25A 5-PTAB -55 to 150 | |
| CSD87588NT | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x2.5 LGA, 25A 5-PTAB -55 to 150 |
Resources and Additional Insights for CSD87588N
Reference Designs related to CSD87588N
-
Digitally Controlled Non-Isolated DC/DC Buck Converter Reference Design
The purpose of this design is to demonstrate digital power control using a C2000™ microcontroller and evaluate the powerSUITE Digital Power software tools. The design consists of two separate boards:Digital Power buck converter Boosterpack (BOOSTXL-BUCKCONV)C2000 F280049C Launchpad (LAUNCHXL-F280049C)Software for this design is packaged in the DigitalPower Software Development Kit (SDK) for C2000 MCUs.
-
12VDC Input: Hybrid Memory Cube (HMC) Gen. 2 Power Supply Reference Design
The PMP20080 is a powerful design intended to operate 5 output rails with application to a Hybrid Memory Cube (HMC) Gen2. This design uses 5 synchronous bucks with multiple different controllers to allow for a well regulated set of outputs. Also: PMP20080 allows for the configurability that comes along with PMBus. The PMP20080 reference design has been designed entirely with standard components.