Part Details for CSD87588N by Texas Instruments
Results Overview of CSD87588N by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87588N Information
CSD87588N by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSD87588N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35792-1-ND
|
DigiKey | MOSFET 2N-CH 30V 25A 5PTAB Min Qty: 1 Container: Cut Tape |
1196 Cut Tape |
|
$0.6227 / $1.2200 | Buy Now |
|
DISTI #
296-35792-6-ND
|
DigiKey | MOSFET 2N-CH 30V 25A 5PTAB Min Qty: 1 Container: Digi-Reel |
1196 Digi-Reel® |
|
$0.6227 / $1.2200 | Buy Now |
|
DISTI #
296-35792-2-ND
|
DigiKey | MOSFET 2N-CH 30V 25A 5PTAB Min Qty: 2500 Container: Tape & Reel |
1196 Tape & Reel |
|
$0.5901 | Buy Now |
|
DISTI #
595-CSD87588N
|
Mouser Electronics | MOSFETs Sync Buck NexFET Pow er Block II A 595-C A 595-CSD87588NT RoHS: Compliant | 246 |
|
$0.5890 / $1.2200 | Buy Now |
|
DISTI #
595-CSD87588N
|
Mouser Electronics | MOSFETs Sync Buck NexFET Pow er Block II A 595-C A 595-CSD87588NT RoHS: Compliant | 246 |
|
$0.5890 / $1.2200 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR | 28 |
|
$0.6872 / $1.1454 | Buy Now |
|
|
Chip Stock | 30-V, N channel synchronous buck NexFET™ power MOSFET, 5 mm x 2.5 mm LGA, 25 A 5-PTAB -55 to 150 | 5500 |
|
RFQ | |
|
|
Sense Electronic Company Limited | PTAB-5 | 1000 |
|
RFQ | |
|
|
Win Source Electronics | MOSFET 2N-CH 30V 25A 5PTAB | 10000 |
|
$0.9384 / $1.4075 | Buy Now |
US Tariff Estimator: CSD87588N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD87588N
CSD87588N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD87588N Part Data Attributes
|
|
CSD87588N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87588N
Texas Instruments
Switching Regulator, 25A, BGA5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| JESD-30 Code | R-XBGA-N5 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 25 A | |
| Package Body Material | Unspecified | |
| Package Code | LGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 Mm |
Alternate Parts for CSD87588N
This table gives cross-reference parts and alternative options found for CSD87588N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD87588N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD87588NT | Texas Instruments | $0.6365 | Switching Regulator, 25A, 1500kHz Switching Freq-Max, BGA5 | CSD87588N vs CSD87588NT |
Resources and Additional Insights for CSD87588N
Reference Designs related to CSD87588N
-
Digitally Controlled Non-Isolated DC/DC Buck Converter Reference Design
The purpose of this design is to demonstrate digital power control using a C2000™ microcontroller and evaluate the powerSUITE Digital Power software tools. The design consists of two separate boards:Digital Power buck converter Boosterpack (BOOSTXL-BUCKCONV)C2000 F280049C Launchpad (LAUNCHXL-F280049C)Software for this design is packaged in the DigitalPower Software Development Kit (SDK) for C2000 MCUs.
-
12VDC Input: Hybrid Memory Cube (HMC) Gen. 2 Power Supply Reference Design
The PMP20080 is a powerful design intended to operate 5 output rails with application to a Hybrid Memory Cube (HMC) Gen2. This design uses 5 synchronous bucks with multiple different controllers to allow for a well regulated set of outputs. Also: PMP20080 allows for the configurability that comes along with PMBus. The PMP20080 reference design has been designed entirely with standard components.
CSD87588N Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Use a gate drive circuit with a low impedance output stage, a fast rise/fall time (<10 ns), and a voltage swing of 10-15 V to ensure proper switching. A dedicated gate driver IC or a discrete transistor-based design can be used.
-
The bootstrap capacitor voltage should not exceed 20 V to prevent damage to the internal bootstrap diode. Ensure the capacitor is rated for the maximum voltage and has a low ESR.
-
Use a robust power supply with a low output impedance and a high current rating. Ensure the PCB traces and vias can handle the high current, and consider using multiple layers or a thick copper layer for current-carrying paths.
-
The recommended operating frequency range is 100 kHz to 500 kHz. However, the device can operate up to 1 MHz, but with reduced efficiency and increased losses.