Part Details for CSD87588NG4 by Texas Instruments
Results Overview of CSD87588NG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87588NG4 Information
CSD87588NG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSD87588NG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CSD87588NG4
|
Mouser Electronics | MOSFETs 30-V N channel sync hronous buck NexFET RoHS: Compliant | 0 |
|
$0.6690 | Order Now |
|
DISTI #
595-CSD87588NG4
|
Mouser Electronics | MOSFETs 30-V N channel sync hronous buck NexFET RoHS: Compliant | 0 |
|
$0.6690 | Order Now |
US Tariff Estimator: CSD87588NG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD87588NG4
CSD87588NG4 Part Data Attributes
|
|
CSD87588NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87588NG4
Texas Instruments
Switching Regulator, 25A, BRECTANGULAR5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| JESD-30 Code | R-XBGA-N5 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 25 A | |
| Package Body Material | Unspecified | |
| Package Code | LGA | |
| Package Shape | Rectangular | |
| Package Style | Rectangular | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 Mm |