Part Details for CSD96370Q5M by Futuretech Components
Results Overview of CSD96370Q5M by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD96370Q5M Information
CSD96370Q5M by Futuretech Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSD96370Q5M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |
Resources and Additional Insights for CSD96370Q5M
Reference Designs related to CSD96370Q5M
-
Sync Buck(x4): Buck (1V @ 25A)
PMP6000 uses the UC9224 Digital Power controller with 2 outputs with up to 2 phases per output to drive the CSD96370Q5M synchronous buck power stages. It targets 12Vin applications with 2 outputs: each about 1 to 1.2V at up to 50A if both phases are populated. For each phase the INA213 current monitor is used.