Part Details for CSF370CIW2K-5VB by LEDtronics Inc
Overview of CSF370CIW2K-5VB by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CSF370CIW2K-5VB
CSF370CIW2K-5VB CAD Models
CSF370CIW2K-5VB Part Data Attributes
|
CSF370CIW2K-5VB
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSF370CIW2K-5VB
LEDtronics Inc
Single Color LED, Incand White, Clear Tinted, 7.1mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | INCAND WHITE | |
Configuration | SINGLE | |
Lens Type | CLEAR TINTED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO |
Alternate Parts for CSF370CIW2K-5VB
This table gives cross-reference parts and alternative options found for CSF370CIW2K-5VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSF370CIW2K-5VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS370CIW2K-12VB | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CFS370CIW2K-12VB |
CSF370CIW2K-3.5VF-B | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CSF370CIW2K-3.5VF-B |
CSF370CIW2K-24VBP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CSF370CIW2K-24VBP |
CSF370CIW2K-6VBP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CSF370CIW2K-6VBP |
CFS370CIW2K-28VBP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CFS370CIW2K-28VBP |
CSF370CIW2K-3.6V-BP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CSF370CIW2K-3.6V-BP |
CSD370CIW2K-3.6V-BP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CSD370CIW2K-3.6V-BP |
CSF370CIW2K-28VB | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CSF370CIW2K-28VB |
CFS370CIW2K-120VACB | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CFS370CIW2K-120VACB |
CFS370CIW2K-3.6V-BP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CSF370CIW2K-5VB vs CFS370CIW2K-3.6V-BP |