There are no models available for this part yet.
Overview of CSL-112R1GT by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CSL-112R1GT by IBS Electronics Inc
Part Data Attributes for CSL-112R1GT by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROBERT G ALLEN CO INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
1.8 mm
|
T-code
|
T-3/4
|
Alternate Parts for CSL-112R1GT
This table gives cross-reference parts and alternative options found for CSL-112R1GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-112R1GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPLH16-02-01-02 | Single Color LED, Red, 16mm, | LEDtronics Inc | CSL-112R1GT vs RPLH16-02-01-02 |
LN224RPX-(TAB6) | Single Color LED, Red, 5mm | Panasonic Electronic Components | CSL-112R1GT vs LN224RPX-(TAB6) |
LN222RPX-(TA5) | Single Color LED, Red, 2mm | Panasonic Electronic Components | CSL-112R1GT vs LN222RPX-(TA5) |
LN282RPX-(TX2) | Single Color LED, Red, 2mm | Panasonic Electronic Components | CSL-112R1GT vs LN282RPX-(TX2) |
BF321R3K-120VAC-AC | Single Color LED, Super Red, | LEDtronics Inc | CSL-112R1GT vs BF321R3K-120VAC-AC |
90-2666-8521 | Single Color LED, Red, 5mm, | Elma Electronic Inc | CSL-112R1GT vs 90-2666-8521 |
85122-R05 | Single Color LED, Red, | Oxley Group Ltd | CSL-112R1GT vs 85122-R05 |
CSL-U501S4Q | Single Color LED, Super Bright Red, 5mm | IBS Electronics Inc | CSL-112R1GT vs CSL-U501S4Q |
CSL-U801D4S | Single Color LED, Super Bright Red, 7.8mm | IBS Electronics Inc | CSL-112R1GT vs CSL-U801D4S |
RPLH30-02-01-05 | Single Color LED, Red, 30mm, | LEDtronics Inc | CSL-112R1GT vs RPLH30-02-01-05 |