Part Details for CSL-U311F4Q by IBS Electronics Inc
Overview of CSL-U311F4Q by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CSL-U311F4Q
CSL-U311F4Q CAD Models
CSL-U311F4Q Part Data Attributes
|
CSL-U311F4Q
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-U311F4Q
IBS Electronics Inc
Single Color LED, Super Bright Green, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for CSL-U311F4Q
This table gives cross-reference parts and alternative options found for CSL-U311F4Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-U311F4Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200AG6K-3.6V-AC | Single Color LED, Aqua Green, | LEDtronics Inc | CSL-U311F4Q vs FF200AG6K-3.6V-AC |
85122-G12 | Single Color LED, Green, | Oxley Group Ltd | CSL-U311F4Q vs 85122-G12 |
324-0072 | Single Color LED, Green, | Dialight | CSL-U311F4Q vs 324-0072 |
F203G6-28V-BP | Single Color LED, High Efficiency Green, | LEDtronics Inc | CSL-U311F4Q vs F203G6-28V-BP |
F203PG6-3.5VF-BP | Single Color LED, Pure Green, | LEDtronics Inc | CSL-U311F4Q vs F203PG6-3.5VF-BP |
P80BPPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | CSL-U311F4Q vs P80BPPG48V |
OX2300G | Single Color LED, Green, METAL GLASS PACKAGE-2 | Oxley Group Ltd | CSL-U311F4Q vs OX2300G |
514-114-55-15 | Single Color LED, Green, T-4, 10mm, | MARL International Limited | CSL-U311F4Q vs 514-114-55-15 |
LN1371G6U(TR) | Single Color LED, Ultra Bright Green, | Panasonic Electronic Components | CSL-U311F4Q vs LN1371G6U(TR) |
FF200G1K-24V-AC | Single Color LED, Ultra Green, | LEDtronics Inc | CSL-U311F4Q vs FF200G1K-24V-AC |