Part Details for CSM-17P by BlockMaster Blocks
Results Overview of CSM-17P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSM-17P Information
CSM-17P by BlockMaster Blocks is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51952-302LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 17P 60S Vertical Header. | |
| 10034908-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P Straddle Mount. | |
| 51940-607LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Vertical Receptacle. |
Price & Stock for CSM-17P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Pluggable Terminal Blocks, 300V, 12A, Pitch: 5mm, 17 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |