Part Details for CSM050A1 by BlockMaster Blocks
Results Overview of CSM050A1 by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSM050A1 Information
CSM050A1 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CSM050A1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P6553
|
Newark | Pb 05P 5.00Mm Green, |Blockmaster Electronics CSM050A1 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 / $0.7380 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 350 Package Multiple: 175 | 0 |
|
$0.7290 / $0.7800 | Buy Now |
US Tariff Estimator: CSM050A1 by BlockMaster Blocks
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSM050A1 Part Data Attributes
CSM050A1 Frequently Asked Questions (FAQ)
-
The recommended torque for the mounting screws is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
-
Yes, the CSM050A1 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the device.
-
The maximum operating temperature range for the CSM050A1 is -40°C to 125°C, but it's recommended to derate the device's performance at extreme temperatures.
-
Yes, the CSM050A1 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure reliable connections.
-
The recommended storage condition for the CSM050A1 is in a dry, cool place with a relative humidity of 60% or less, and a temperature range of 20°C to 30°C.