Part Details for CSM2512FT18L0 by SEI Stackpole Electronics Inc
Results Overview of CSM2512FT18L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSM2512FT18L0 Information
CSM2512FT18L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSM2512FT18L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-CSM2512FT18L0CT-ND
|
DigiKey | RES 0.018 OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.8300 | Buy Now |
|
DISTI #
CSM2512FT18L0
|
Avnet Americas | - Tape and Reel (Alt: CSM2512FT18L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1996 / $0.2143 | Buy Now |
|
DISTI #
CSM2512FT18L0
|
Avnet Americas | - Tape and Reel (Alt: CSM2512FT18L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1996 / $0.2143 | Buy Now |
|
DISTI #
708-CSM2512FT18L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2512, 0.018 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.2140 / $0.2260 | Order Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$0.2058 / $0.3000 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 2512, 0.018 ohm, 1%, 3W - Molded Current Sensing Metal Strip RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.2150 / $0.3750 | Buy Now |
US Tariff Estimator: CSM2512FT18L0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSM2512FT18L0
CSM2512FT18L0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSM2512FT18L0 Part Data Attributes
|
|
CSM2512FT18L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2512FT18L0
SEI Stackpole Electronics Inc
Fixed Resistor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Molded | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.7 Mm | |
| Package Length | 6.4 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.018 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.2324 V |
Alternate Parts for CSM2512FT18L0
This table gives cross-reference parts and alternative options found for CSM2512FT18L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSM2512FT18L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LRP12FTDRR018 | Viking Technology | $0.0668 | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.232V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CSM2512FT18L0 vs LRP12FTDRR018 |
| MCLRP12FTDRR018 | SPC Multicomp | $0.1552 | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.2324V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CSM2512FT18L0 vs MCLRP12FTDRR018 |
| LOR25FR018CT50R | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.232V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CSM2512FT18L0 vs LOR25FR018CT50R |
| LRP12FTDRR018 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.2324V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CSM2512FT18L0 vs LRP12FTDRR018 |
| NCLP25GFR018TRNQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.2324V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CSM2512FT18L0 vs NCLP25GFR018TRNQYF |
| LRP12FTDRR018A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.2324V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CSM2512FT18L0 vs LRP12FTDRR018A |
| TLRP3A30DR018FTE | TE Connectivity | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.2324V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | CSM2512FT18L0 vs TLRP3A30DR018FTE |
CSM2512FT18L0 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSM2512FT18L0 can be found in the Stackpole Electronics Inc. application note AN-120, which provides guidelines for PCB layout and land pattern design.
-
The CSM2512FT18L0 has a thermal resistance of 10°C/W, and it is recommended to use a thermal pad or heat sink to dissipate heat. A thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K is also recommended.
-
The maximum operating temperature range for the CSM2512FT18L0 is -55°C to 150°C, but it is recommended to operate within the -40°C to 125°C range for optimal performance and reliability.
-
Yes, the CSM2512FT18L0 is designed to withstand high-vibration environments, but it is recommended to follow the guidelines in the Stackpole Electronics Inc. application note AN-110 for vibration testing and design considerations.
-
The recommended soldering profile for the CSM2512FT18L0 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It is recommended to follow the guidelines in the JEDEC standard J-STD-020 for soldering and desoldering.