Part Details for CSR0204BTBU7412 by SRT Resistor Technology Gmbh
Overview of CSR0204BTBU7412 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR0204BTBU7412
CSR0204BTBU7412 CAD Models
CSR0204BTBU7412 Part Data Attributes
|
CSR0204BTBU7412
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CSR0204BTBU7412
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 74100ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.35 mm | |
Package Length | 3.45 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CSR | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for CSR0204BTBU7412
This table gives cross-reference parts and alternative options found for CSR0204BTBU7412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR0204BTBU7412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA0204BTBU7412 | Fixed Resistor, Thin Film, 0.5W, 74100ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel | TE Connectivity | CSR0204BTBU7412 vs SMA0204BTBU7412 |