Part Details for CSR13G156JS by Cornell Dubilier Electronics Inc
Overview of CSR13G156JS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR13G156JS
CSR13G156JS CAD Models
CSR13G156JS Part Data Attributes
|
CSR13G156JS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13G156JS
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 17.42 mm | |
Manufacturer Series | CSR13 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CSR13 |
Alternate Parts for CSR13G156JS
This table gives cross-reference parts and alternative options found for CSR13G156JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13G156JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5292H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR13G156JS vs M39003/01-5292H |
T212C156J050DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G156JS vs T212C156J050DS4252 |
T110C156J050AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF | KEMET Corporation | CSR13G156JS vs T110C156J050AS7200 |
T215C156J050GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G156JS vs T215C156J050GS7200 |
M39003/015492A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G156JS vs M39003/015492A |
M39003/090178C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G156JS vs M39003/090178C |
M39003/016228E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G156JS vs M39003/016228E |
T215C156J050GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13G156JS vs T215C156J050GS7293 |
T262C156J050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13G156JS vs T262C156J050DS4251 |
T262C156J050BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13G156JS vs T262C156J050BS |