Part Details for CSR13H185JR by Cornell Dubilier Electronics Inc
Overview of CSR13H185JR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR13H185JR
CSR13H185JR CAD Models
CSR13H185JR Part Data Attributes
|
CSR13H185JR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13H185JR
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Manufacturer Series | CSR13 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Series | CSR13 |
Alternate Parts for CSR13H185JR
This table gives cross-reference parts and alternative options found for CSR13H185JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13H185JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/015310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13H185JR vs M39003/015310 |
T110B185J075PS7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | CSR13H185JR vs T110B185J075PS7443 |
M39003/018274F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H185JR vs M39003/018274F |
T110B185J075ST7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | CSR13H185JR vs T110B185J075ST7442 |
T215B185J075BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H185JR vs T215B185J075BS7293 |
M39003/01-7274 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 1.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR13H185JR vs M39003/01-7274 |
T215B185J075MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13H185JR vs T215B185J075MS7443 |
T110B185J075ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | CSR13H185JR vs T110B185J075ATC-7200 |
T110B185J075PS | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | CSR13H185JR vs T110B185J075PS |
T110B185J075ST7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | CSR13H185JR vs T110B185J075ST7200 |