Part Details for CSR13J155KR by Cornell Dubilier Electronics Inc
Overview of CSR13J155KR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR13J155KR
CSR13J155KR CAD Models
CSR13J155KR Part Data Attributes
|
CSR13J155KR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13J155KR
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-C-39003/01 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0007 mA | |
Length | 12.04 mm | |
Manufacturer Series | CSR13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for CSR13J155KR
This table gives cross-reference parts and alternative options found for CSR13J155KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13J155KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/014380C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J155KR vs M39003/014380C |
T215B155K100BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13J155KR vs T215B155K100BS7293 |
T215B155K100SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13J155KR vs T215B155K100SS4250 |
T110B155K100DS | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | CSR13J155KR vs T110B155K100DS |
T215B155K100DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13J155KR vs T215B155K100DS4251 |
T215B155K100RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J155KR vs T215B155K100RS7443 |
M39003/01-2948H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR13J155KR vs M39003/01-2948H |
T212B155K100DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J155KR vs T212B155K100DS4250 |
M39003/01-6380 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR13J155KR vs M39003/01-6380 |
M39003/014380 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13J155KR vs M39003/014380 |