Part Details for CSR2010FTR150 by SEI Stackpole Electronics Inc
Results Overview of CSR2010FTR150 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR2010FTR150 Information
CSR2010FTR150 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSR2010FTR150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSR2010FTR150CT-ND
|
DigiKey | RES 0.15 OHM 1% 1W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8362 In Stock |
|
$0.1148 / $0.5500 | Buy Now |
|
DISTI #
CSR2010FTR150
|
Avnet Americas | - Tape and Reel (Alt: CSR2010FTR150) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
V72:2272_17667729
|
Arrow Electronics | Res Thick Film 2010 0.15 Ohm 1% 1W ±200ppm/°C Pad SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1728 Container: Cut Strips | Americas - 4 |
|
$0.0188 | Buy Now |
|
|
Onlinecomponents.com | Current Sensing Chip Resistor - 0.15 ohm ±1% - 1W - 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1180 / $0.3790 | Buy Now |
|
DISTI #
V72:2272_17667729
|
Arrow Electronics | Res Thick Film 2010 0.15 Ohm 1% 1W ±200ppm/°C Pad SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1728 Container: Cut Strips | Americas - 4 |
|
$0.0188 | Buy Now |
|
DISTI #
V72:2272_17667729
|
Arrow Electronics | Res Thick Film 2010 0.15 Ohm 1% 1W ±200ppm/°C Pad SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1728 Container: Cut Strips | Americas - 4 |
|
$0.0188 | Buy Now |
|
|
NAC | 2010, 1%, T&R, 0.15 Ohmic Value RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16000 |
|
RFQ |
US Tariff Estimator: CSR2010FTR150 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSR2010FTR150
CSR2010FTR150 Part Data Attributes
|
|
CSR2010FTR150
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR2010FTR150
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.45 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.15 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.3873 V |
Alternate Parts for CSR2010FTR150
This table gives cross-reference parts and alternative options found for CSR2010FTR150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR2010FTR150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSRN2010FKR150 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CSR2010FTR150 vs CSRN2010FKR150 |
| CS10FTFTR150 | Viking Tech Corp | Check for Price | Fixed Resistor, 1W, 0.15ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CSR2010FTR150 vs CS10FTFTR150 |
CSR2010FTR150 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSR2010FTR150 can be found in the SEI Stackpole Electronics Inc. application note AN-001, which provides detailed guidelines for PCB layout and assembly.
-
The CSR2010FTR150 has a thermal resistance of 35°C/W, and it is recommended to use a thermal pad or heat sink to dissipate heat. A thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K is recommended.
-
The CSR2010FTR150 has an operating temperature range of -55°C to 150°C, but it is recommended to operate within the range of -40°C to 125°C for optimal performance and reliability.
-
Yes, the CSR2010FTR150 is designed to withstand high-vibration environments, but it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the component.
-
To ensure reliability in a humid environment, it is recommended to follow the manufacturer's guidelines for moisture sensitivity and to use a conformal coating or potting compound to protect the component from moisture ingress.