Part Details for CSR2010FTR750 by SEI Stackpole Electronics Inc
Results Overview of CSR2010FTR750 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR2010FTR750 Information
CSR2010FTR750 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSR2010FTR750
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-CSR2010FTR750CT-ND
|
DigiKey | RES 0.75 OHM 1% 1W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.0875 / $0.4500 | Buy Now |
|
DISTI #
CSR2010FTR750
|
Avnet Americas | - Tape and Reel (Alt: CSR2010FTR750) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
NAC | 2010, 1%, T&R, 0.75 Ohmic Value RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: CSR2010FTR750 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSR2010FTR750
CSR2010FTR750 Part Data Attributes
|
|
CSR2010FTR750
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR2010FTR750
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.45 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.75 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.866 V |
Alternate Parts for CSR2010FTR750
This table gives cross-reference parts and alternative options found for CSR2010FTR750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR2010FTR750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCS10FTFTR750A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CSR2010FTR750 vs HCS10FTFTR750A |
| CSR2010FKR750 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CSR2010FTR750 vs CSR2010FKR750 |
| CSRN2010FTR750 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CSR2010FTR750 vs CSRN2010FTR750 |
| CRS20FR750CT-FTA | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CSR2010FTR750 vs CRS20FR750CT-FTA |
| CSRN2010FKR750 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CSR2010FTR750 vs CSRN2010FKR750 |
CSR2010FTR750 Frequently Asked Questions (FAQ)
-
The recommended land pattern for CSR2010FTR750 is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To handle thermal management, ensure good airflow around the component, use a thermal pad or thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and consider using a heat sink or thermal management system if the application requires high power dissipation.
-
The maximum operating temperature range for CSR2010FTR750 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
Yes, CSR2010FTR750 is designed to withstand vibrations up to 10G peak acceleration, but it's recommended to follow proper mounting and soldering techniques to ensure reliable operation in high-vibration environments.
-
To ensure reliability in high-humidity environments, follow proper storage and handling procedures, use a conformal coating or potting compound, and consider using a moisture-sensitive device (MSD) control system.