Part Details for CSR210269 by Cornell Dubilier Electronics Inc
Overview of CSR210269 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR210269
CSR210269 CAD Models
CSR210269 Part Data Attributes
|
CSR210269
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR210269
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Manufacturer Series | CSR21 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39003/9 | |
Ripple Current | 1600 mA | |
Series | CSR21 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for CSR210269
This table gives cross-reference parts and alternative options found for CSR210269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR210269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C685K050RT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CSR210269 vs T110C685K050RT |
T110C685K050MT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CSR210269 vs T110C685K050MT7200 |
M39003/01-2851B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | CSR210269 vs M39003/01-2851B/HR |
T110C685K050CS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CSR210269 vs T110C685K050CS7293 |
M39003/012611A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR210269 vs M39003/012611A |
M39003/012611F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR210269 vs M39003/012611F |
T215C685K050CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR210269 vs T215C685K050CS7293 |
T110C685K050DS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CSR210269 vs T110C685K050DS7443 |
T262C685K050AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR210269 vs T262C685K050AS7200 |
M39003/01-2611A/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | CSR210269 vs M39003/01-2611A/TR |