There are no models available for this part yet.
Overview of CSR233031 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for CSR233031 by Cornell Dubilier Electronics Inc
Part Data Attributes for CSR233031 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
560 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.03 mA
|
Length
|
19.96 mm
|
Manufacturer Series
|
CSR23
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
CSR23
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR233031
This table gives cross-reference parts and alternative options found for CSR233031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR233031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D567K010DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR233031 vs T252D567K010DS4252 |
M39003/03-2031A/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | CSR233031 vs M39003/03-2031A/HR |
T242D567K010DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR233031 vs T242D567K010DS4250 |
T242D567K010PSC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | CSR233031 vs T242D567K010PSC-7200 |
M39003/03-0431/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | CSR233031 vs M39003/03-0431/TR |
M39003/06-0031 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR233031 vs M39003/06-0031 |
M39003/060031B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR233031 vs M39003/060031B |
M39003/030431C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR233031 vs M39003/030431C |
M39003/030331A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR233031 vs M39003/030331A |
M39003/03-0431B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | CSR233031 vs M39003/03-0431B/HR |