Part Details for CSR33G565KB by MEPCO (Microelectronics Precision Components)
Results Overview of CSR33G565KB by MEPCO (Microelectronics Precision Components)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR33G565KB Information
CSR33G565KB by MEPCO (Microelectronics Precision Components) is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CSR33G565KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Cap Tant Solid 5.6uF 50V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.5 Ohm 125°C Bulk Min Qty: 1 | 29 |
|
$15.8400 / $18.0000 | Buy Now |