| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSR0204CTCG8352 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.4W, 83500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, | CSRA0204CWCG8352 vs CSR0204CTCG8352 |
| CSRA0204CTCG8352 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.4W, 83500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | CSRA0204CWCG8352 vs CSRA0204CTCG8352 |
| MMF204CRD83K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.4W, 83500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, | CSRA0204CWCG8352 vs MMF204CRD83K5 |
Part Details for CSRA0204CWCG8352 by Viking Tech Corp
Results Overview of CSRA0204CWCG8352 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRA0204CWCG8352 Information
CSRA0204CWCG8352 by Viking Tech Corp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CSRA0204CWCG8352 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSRA0204CWCG8352 Part Data Attributes
|
|
CSRA0204CWCG8352
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CSRA0204CWCG8352
Viking Tech Corp
Fixed Resistor, Metal Film, 0.4W, 83500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.5 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 83500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for CSRA0204CWCG8352
This table gives cross-reference parts and alternative options found for CSRA0204CWCG8352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSRA0204CWCG8352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.