Part Details for CSRF0402FT3L00 by SEI Stackpole Electronics Inc
Results Overview of CSRF0402FT3L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRF0402FT3L00 Information
CSRF0402FT3L00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSRF0402FT3L00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSRF0402FT3L00CT-ND
|
DigiKey | RES 0.003 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17537 In Stock |
|
$0.1625 / $0.7400 | Buy Now |
|
DISTI #
CSRF0402FT3L00
|
Avnet Americas | - Tape and Reel (Alt: CSRF0402FT3L00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 30000 Factory Stock |
|
$0.1630 / $0.1857 | Buy Now |
|
DISTI #
708-CSRF0402FT3L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.003Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 RoHS: Compliant | 4857 |
|
$0.1840 / $0.7400 | Buy Now |
|
|
Future Electronics | RES 0.003 OHM 1% 1/8W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1330 | Buy Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 30000 Factory Stock |
|
$0.1564 / $0.2926 | Buy Now |
|
DISTI #
39546512
|
Verical | Res Metal Foil 0402 0.003 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 30000 |
|
$0.4278 / $0.5307 | Buy Now |
|
DISTI #
39546512
|
Verical | Res Metal Foil 0402 0.003 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 30000 |
|
$0.4278 / $0.5307 | Buy Now |
|
DISTI #
CSRF0402FT3L00
|
IBS Electronics | RES METAL FOIL 0402 0.003 OHM 1% 0.125W(1/8W) ±, 300PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1862 | Buy Now |
|
|
NAC | RESISTOR CURRENT SENSING, 0402, 0.003 ohm, 1%, 0.125W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30000 |
|
$0.1860 / $0.3250 | Buy Now |
|
DISTI #
39546512
|
Verical | Res Metal Foil 0402 0.003 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 30000 |
|
$0.4278 / $0.5307 | Buy Now |
US Tariff Estimator: CSRF0402FT3L00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSRF0402FT3L00
CSRF0402FT3L00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSRF0402FT3L00 Part Data Attributes
|
|
CSRF0402FT3L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF0402FT3L00
SEI Stackpole Electronics Inc
RES SMD 0.003 OHM 1% 1/8W 0402
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 100 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.003 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Foil | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |
CSRF0402FT3L00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSRF0402FT3L00 is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The CSRF0402FT3L00 has a thermal resistance of 30°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material (TIM) if necessary, and consider using a heat sink if the component will be operating at high temperatures or high currents.
-
The maximum operating temperature for the CSRF0402FT3L00 is 150°C, with a storage temperature range of -55°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The recommended reflow profile for the CSRF0402FT3L00 is a peak temperature of 240°C to 250°C, with a dwell time of 20-30 seconds above 220°C.