Part Details for CSRN2010FT11L0 by SEI Stackpole Electronics Inc
Results Overview of CSRN2010FT11L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRN2010FT11L0 Information
CSRN2010FT11L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSRN2010FT11L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSRN2010FT11L0-ND
|
DigiKey | RES 0.011 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1874 | Buy Now |
|
DISTI #
CSRN2010FT11L0
|
Avnet Americas | - Tape and Reel (Alt: CSRN2010FT11L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1748 | Buy Now |
|
DISTI #
708-CSRN2010FT11L0
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 2010, 0.011 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1850 / $0.1870 | Order Now |
|
|
Onlinecomponents.com | Thick Film Current Sensing Chip Resistor - 0.011 ohm ±1% - 1W - 2010 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.1784 / $0.2600 | Buy Now |
|
|
NAC | RESISTOR CURRENT SENSING, 2010, 0.011 ohm, 1%, 1W - Thick Film - Current Sensing RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.1860 / $0.3250 | Buy Now |
US Tariff Estimator: CSRN2010FT11L0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSRN2010FT11L0
CSRN2010FT11L0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSRN2010FT11L0 Part Data Attributes
|
|
CSRN2010FT11L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRN2010FT11L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.011ohm, 0.1049V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.011 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.1049 V |
Alternate Parts for CSRN2010FT11L0
This table gives cross-reference parts and alternative options found for CSRN2010FT11L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSRN2010FT11L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSRN2010FK11L0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.011ohm, 0.1049V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CSRN2010FT11L0 vs CSRN2010FK11L0 |
| CSR2010FK11L0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.011ohm, 0.1049V, 1% +/-Tol, Surface Mount, 2010 | CSRN2010FT11L0 vs CSR2010FK11L0 |