Part Details for CSRT0201FT75L0 by SEI Stackpole Electronics Inc
Results Overview of CSRT0201FT75L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRT0201FT75L0 Information
CSRT0201FT75L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSRT0201FT75L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-CSRT0201FT75L0TR-ND
|
DigiKey | RES, CS, 0201, 0.075 OHM, 1%, 0. Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1183 | Buy Now |
|
DISTI #
CSRT0201FT75L0
|
Avnet Americas | THIN FILM - CURRENT SENSING RES, CS, 020 - Tape and Reel (Alt: CSRT0201FT75L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1068 / $0.1232 | Buy Now |
|
|
NAC | RoHS: Compliant Package Multiple: 1 Container: Tape & Reel | 0 |
|
$0.1240 / $0.2290 | Buy Now |
US Tariff Estimator: CSRT0201FT75L0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSRT0201FT75L0
CSRT0201FT75L0 Part Data Attributes
|
|
CSRT0201FT75L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRT0201FT75L0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.2W, 0.075ohm, 0.1225V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.26 Mm | |
| Package Length | 0.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.075 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.1225 V |