Part Details for CSS-160 by Thomas & Betts
Results Overview of CSS-160 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-160 Information
CSS-160 by Thomas & Betts is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS-160
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51T2397
|
Newark | Cable Tie 16X.5In Blk Acetal 250Lb |Abb Thomas & Betts CSS-160 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
|
DISTI #
6308-CSS-160-ND
|
DigiKey | CABLE TIE 16X.5IN BLK ACETAL 250 Min Qty: 50 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7160 | Buy Now |
|
DISTI #
71491559
|
RS | CABLE TIE, DOUBLE-LOCKING HEAD, 16", 250LB, WEATHER/UV RESISTANT, BLACK Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$2.8300 / $3.1400 | Buy Now |
|
|
Onlinecomponents.com | Deltec Cable Tie with Double-Locking Head - Black Acetal - 406.4mm Length - 12.7mm Width - 1.52mm Thickness - 1112 N Tensile Strength Rating. RoHS: Compliant | 0 |
|
$2.9200 / $3.3300 | Buy Now |
|
|
Master Electronics | Deltec Cable Tie with Double-Locking Head - Black Acetal - 406.4mm Length - 12.7mm Width - 1.52mm Thickness - 1112 N Tensile Strength Rating. RoHS: Compliant | 0 |
|
$2.9200 / $3.3300 | Buy Now |