Part Details for CSS-5000R by Thomas & Betts
Results Overview of CSS-5000R by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-5000R Information
CSS-5000R by Thomas & Betts is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CSS-5000R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29T8801
|
Newark | 5000Ft Deltec Reel |Abb Thomas & Betts CSS-5000R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,209.2700 / $2,373.6001 | Buy Now |
|
DISTI #
6308-CSS-5000R-ND
|
DigiKey | 5000FT DELTEC REEL Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,578.8500 | Buy Now |
|
|
Onlinecomponents.com | Deltec Cable Tie Without Double-Locking Head - Black Acetal - 1524m Reel Length - 12.7mm Width - 1.52mm Thickness - 1112 N Tensile Strength Rating. COO: United States RoHS: Compliant | 0 |
|
$2,110.3900 / $2,226.0200 | Buy Now |
|
|
Master Electronics | Deltec Cable Tie Without Double-Locking Head - Black Acetal - 1524m Reel Length - 12.7mm Width - 1.52mm Thickness - 1112 N Tensile Strength Rating. COO: United States RoHS: Compliant | 0 |
|
$2,110.3900 / $2,226.0200 | Buy Now |