Part Details for CSS-508885/120V by Omega Engineering
Results Overview of CSS-508885/120V by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-508885/120V Information
CSS-508885/120V by Omega Engineering is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95157-120VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for CSS-508885/120V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AH9436
|
Newark | Cartridge Htr 3/4"x8" 885W |Omega CSS-508885/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6800 | Buy Now |
|
DISTI #
5880-CSS-508885/120V-ND
|
DigiKey | CSS-508885/120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.1800 | Buy Now |
|
DISTI #
CSS-508885/120V
|
Avnet Americas | STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSS-508885/120V) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6800 | Buy Now |
|
DISTI #
CSS-508885/120V
|
Avnet Americas | STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSS-508885/120V) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6800 | Buy Now |