Part Details for CSS-66668N by CUI DEVICES
Results Overview of CSS-66668N by CUI DEVICES
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-66668N Information
CSS-66668N by CUI DEVICES is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSS-66668N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91461016
|
Verical | 66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker COO: China RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2414 | Americas - 150 |
|
$3.9719 / $5.1625 | Buy Now |
|
DISTI #
91461016
|
Verical | 66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker COO: China RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2414 | Americas - 150 |
|
$3.9719 / $5.1625 | Buy Now |