Part Details for CSS-H by Thomas & Betts
Results Overview of CSS-H by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-H Information
CSS-H by Thomas & Betts is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS-H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6308-CSS-H-ND
|
DigiKey | METAL HANGER STRAP .89X.87IN ZIN Min Qty: 50 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6886 | Buy Now |
|
|
Onlinecomponents.com | Cable Tie Metal Hanger for Deltec Strap - Zinc Plated Steel - 22.5mm Length - 22.2mm Width - 29.8mm Height - Mounting Hole Diameter of 6.9mm (0.27"). RoHS: Compliant | 0 |
|
$2.0000 / $2.5200 | Buy Now |
|
|
Master Electronics | Cable Tie Metal Hanger for Deltec Strap - Zinc Plated Steel - 22.5mm Length - 22.2mm Width - 29.8mm Height - Mounting Hole Diameter of 6.9mm (0.27"). RoHS: Compliant | 0 |
|
$2.0000 / $2.5200 | Buy Now |