Part Details for CSS0508FT2L00 by SEI Stackpole Electronics Inc
Results Overview of CSS0508FT2L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS0508FT2L00 Information
CSS0508FT2L00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS0508FT2L00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSS0508FT2L00CT-ND
|
DigiKey | RES 0.002 OHM 1W 1% 0508 SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3747 In Stock |
|
$0.1012 / $0.5000 | Buy Now |
|
DISTI #
CSS0508FT2L00
|
Avnet Americas | - Tape and Reel (Alt: CSS0508FT2L00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 5000 Factory Stock |
|
$0.1090 / $0.1143 | Buy Now |
|
DISTI #
708-CSS0508FT2L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 0508, 0.002 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1170 / $0.5000 | Order Now |
|
DISTI #
V36:1790_24478260
|
Arrow Electronics | Res Metal Alloy 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2330 | Americas - 5000 |
|
$0.0990 / $0.1221 | Buy Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.002 ohm ±1% - 1W - 0508 - Tape&Reel COO: Taiwan RoHS: Compliant | 5000 Factory Stock |
|
$0.1021 / $0.1538 | Buy Now |
|
DISTI #
69743337
|
Verical | Res Metal Alloy 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2330 | Americas - 5000 |
|
$0.0990 / $0.1221 | Buy Now |
|
DISTI #
66321911
|
Verical | Res Metal Alloy 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 251 Package Multiple: 1 | Americas - 5000 |
|
$0.2761 / $0.3135 | Buy Now |
|
DISTI #
V36:1790_24478260
|
Arrow Electronics | Res Metal Alloy 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2330 | Americas - 5000 |
|
$0.0990 / $0.1221 | Buy Now |
|
DISTI #
69743337
|
Verical | Res Metal Alloy 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2330 | Americas - 5000 |
|
$0.0990 / $0.1221 | Buy Now |
|
DISTI #
66321911
|
Verical | Res Metal Alloy 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 251 Package Multiple: 1 | Americas - 5000 |
|
$0.2761 / $0.3135 | Buy Now |
US Tariff Estimator: CSS0508FT2L00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS0508FT2L00
CSS0508FT2L00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS0508FT2L00 Part Data Attributes
|
|
CSS0508FT2L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS0508FT2L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.42 Mm | |
| Package Length | 1.25 Mm | |
| Package Style | Smt | |
| Package Width | 2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.002 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0508 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.0447 V |
CSS0508FT2L00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSS0508FT2L00 can be found in the Stackpole Electronics Inc. application note AN-040, which provides detailed guidelines for PCB layout and assembly.
-
The CSS0508FT2L00 has a thermal resistance of 10°C/W. To ensure proper thermal management, it's recommended to use a heat sink or a thermal pad, and to follow the guidelines outlined in the application note AN-040.
-
The CSS0508FT2L00 has an operating temperature range of -55°C to 150°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
-
Yes, the CSS0508FT2L00 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.
-
The typical lead time for the CSS0508FT2L00 can vary depending on the quantity and availability. It's recommended to check with authorized distributors or the manufacturer for the most up-to-date lead time information.