Part Details for CSS0805FT3L00 by SEI Stackpole Electronics Inc
Results Overview of CSS0805FT3L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS0805FT3L00 Information
CSS0805FT3L00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS0805FT3L00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSS0805FT3L00-ND
|
DigiKey | RES 0.003 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1055 | Buy Now |
|
DISTI #
CSS0805FT3L00
|
Avnet Americas | - Tape and Reel (Alt: CSS0805FT3L00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0969 / $0.0989 | Buy Now |
|
DISTI #
708-CSS0805FT3L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 0805, 0.003 ohm, 1%, 0.5W RoHS: Compliant | 0 |
|
$0.0970 / $0.1040 | Order Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.003 ohm ±1% - 0.5W - 0805 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0894 / $0.1346 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 0805, 0.003 ohm, 1%, 0.5W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0930 / $0.1630 | Buy Now |
US Tariff Estimator: CSS0805FT3L00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS0805FT3L00
CSS0805FT3L00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS0805FT3L00 Part Data Attributes
|
|
CSS0805FT3L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS0805FT3L00
SEI Stackpole Electronics Inc
Fixed Resistor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.003 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 75 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.0387 V |